Part Details for LM358 by National Semiconductor Corporation
Overview of LM358 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | NSC LM358 UNINSPECTED BARE DIE | 4 in Stock |
|
RFQ |
Part Details for LM358
LM358 CAD Models
Resources and Additional Insights for LM358
Reference Designs related to LM358
-
PMP11099 48V 输入转 5V@10A 同步降压转换器参考设计
This synchronous buck converter operates over a 36V - 51V input range and delivers 5V @ 10A continuous. It achieves a peak efficiency of 92% at 8A and 48Vin. Other features include low output ripple voltage, excellent transient response and small size.
-
PMP4394 24Vin、+/-5V、1W 隔离式 SIP DC/DC 模块 - 参考设计
PMP4394 is a 24Vin, +/-5V, 1W reference design which is implemented in the standard industrial SIP pinout. It includes a constant on-time synchronous Fly-Buck controller LM25018. The solution has high efficiency, good line, load regulation with 1500V DC isolation. The power modu
-
Programmable output Constant Voltage - Constant Current (CVCC) Quasi-Resonant Flyback charger
This industrial charger reference design uses the LM5023 Quasi-Resonant Flyback controller to implement a 120VAC input design with CVCC output configured by microcontroller PWM control from 10 to 22.5V and output current from 200mA to 2A.
-
TIDA-00525 具有无传感器正弦控制的 12V BLDC 服务器风扇
This is a reference design for a 12V 3-phase brushless DC fan, intended for server cooling applications. It is based on a single IC controller, the DRV10975, which drives sensorless BLDC motors with sinusoidal current that minimizes acoustic noise and torque ripple. The design require
-
CISPR 25 Class 4 Automotive Dual Remote and Local USB Port Reference Design
This automotive media port design allows customers to accelerate media port systems by taking advantage of a complete reference design comprising analog AEC-100-qualified integrated circuits (ICs). The reference design is specified for automotive media ports that require both local-port and remote-port support utilizing the USB BC1.2 specification. This design creates a robust: flexible solution which allows the system to charge both ports simultaneously while still accounting for voltage droop on a remote port.
-
98% Efficiency Analog 24V to 36V: 500W Backup and 50W Charger Reference Design for DC UPS
This analog: bidirectional power conversion reference design has a discharge or boost stage of 500 W and charge or buck stage of 50 W. This reference design is made for 24-V battery pack and 30-V to 38-V bus voltage for use in DC-UPS: battery backup unit (BBU): local energy storage (LES) and DC/DC brick modules. The design’s high efficiency of >98% discharge and >95% charge optimizes the thermal management and extends battery backup time.
1 - 5 of 6 reference designs