Part Details for LM358 by Fairchild Semiconductor Corporation
Overview of LM358 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM358
LM358 CAD Models
Resources and Additional Insights for LM358
Reference Designs related to LM358
-
4-kW single-phase totem pole PFC reference design with C2000 and GaN
This reference design is a 4-kW CCM totem-pole PFC with F280049/F280025 control card and LMG342x EVM board. This design demos a robust PFC solution: which avoids isolated current sense by putting the controller's ground in the middle of a MOSFET leg. Benefitting from non-isolation: AC current sense can be implemented by high-speed amplifier OPA607: helping to realize reliable over-current protection. In this design: efficiency: thermal image: AC drop: lighting surge and EMI CE are fully validated. With completed test data: this reference design shows the maturity of totem-pole PFC with C2000 and GaN and is a good study platform for high efficiency products' PFC stage design.
-
PMP11099 48V 输入转 5V@10A 同步降压转换器参考设计
This synchronous buck converter operates over a 36V - 51V input range and delivers 5V @ 10A continuous. It achieves a peak efficiency of 92% at 8A and 48Vin. Other features include low output ripple voltage, excellent transient response and small size.
-
PMP4394 24Vin、+/-5V、1W 隔离式 SIP DC/DC 模块 - 参考设计
PMP4394 is a 24Vin, +/-5V, 1W reference design which is implemented in the standard industrial SIP pinout. It includes a constant on-time synchronous Fly-Buck controller LM25018. The solution has high efficiency, good line, load regulation with 1500V DC isolation. The power modu
-
TIDA-00525 具有无传感器正弦控制的 12V BLDC 服务器风扇
This is a reference design for a 12V 3-phase brushless DC fan, intended for server cooling applications. It is based on a single IC controller, the DRV10975, which drives sensorless BLDC motors with sinusoidal current that minimizes acoustic noise and torque ripple. The design require
-
Programmable output Constant Voltage - Constant Current (CVCC) Quasi-Resonant Flyback charger
This industrial charger reference design uses the LM5023 Quasi-Resonant Flyback controller to implement a 120VAC input design with CVCC output configured by microcontroller PWM control from 10 to 22.5V and output current from 200mA to 2A.