LM3553SDX/HALF
Description: IC LED DISPLAY DRIVER, PDSO12, 3 X 3 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, HALOGEN FREE, LLP-12, Display Driver

Overview of LM3553SDX/HALF by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM3223ARZ-RL7 Analog Devices Isolated Prec Half-Bridge Driv
ADUM5230WARWZ Analog Devices Isolated Half-bridge Gate Driv
ADUM3224WBRZ-RL7 Analog Devices 3kV Isolated Prec Half-Bridge

CAD Models for LM3553SDX/HALF by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM3553SDX/HALF by National Semiconductor Corporation

LM3553SDX/HALF
National Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
HVSON,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Data Input Mode
SERIAL
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
S-PDSO-N12
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
2
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC12,.12,16
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.6 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Want to compare parts?
  1. LM3553SDX/HALF
    National Semiconductor Corporation
    IC LED DISPLAY DRIVER, PDSO12, 3 X 3 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, HALOGEN FREE, LLP-12, Display Driver
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3553SDX/HALF by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3553SDX/HALF by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM3553SDX/HALF would you like to use for your alert(s)?
  • Please alert me when LM3553SDX/HALF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3553SDX/HALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3553SDX/HALF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3553SDX/HALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3553SDX/HALF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3553SDX/HALF by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: