Part Details for LM3543MX-L by National Semiconductor Corporation
Overview of LM3543MX-L by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3543MX-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 3 Channel, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.8413 / $0.9898 | Buy Now |
Part Details for LM3543MX-L
LM3543MX-L CAD Models
LM3543MX-L Part Data Attributes:
|
LM3543MX-L
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3543MX-L
National Semiconductor Corporation
Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | not_compliant | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM3543MX-L
This table gives cross-reference parts and alternative options found for LM3543MX-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3543MX-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3543M-L | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16 | Texas Instruments | LM3543MX-L vs LM3543M-L |
TPS2043BD | 3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 16-SOIC -40 to 125 | Texas Instruments | LM3543MX-L vs TPS2043BD |
LM3543MX-L/NOPB | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16 | Texas Instruments | LM3543MX-L vs LM3543MX-L/NOPB |
TPS2043BDR | 3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 16-SOIC -40 to 125 | Texas Instruments | LM3543MX-L vs TPS2043BDR |
TPS2053BDR | 3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125 | Texas Instruments | LM3543MX-L vs TPS2053BDR |
LM3543MX-L | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16 | Rochester Electronics LLC | LM3543MX-L vs LM3543MX-L |
TPS2053BDRG4 | 3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125 | Texas Instruments | LM3543MX-L vs TPS2053BDRG4 |