Part Details for LM350T by Fairchild Semiconductor Corporation
Results Overview of LM350T by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM350T Information
LM350T by Fairchild Semiconductor Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM350T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +33V,BIPOLAR,SIP,3PIN,PLASTIC (Also Known As: LM350T-P+) | 64 |
|
$2.2000 / $4.0000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +33V,BIPOLAR,SIP,3PIN,PLASTIC | 64 |
|
$2.2000 / $4.0000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +33V,BIPOLAR,SIP,3PIN,PLASTIC | 9 |
|
$1.9876 / $2.4845 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +33V,BIPOLAR,SIP,3PIN,PLASTIC (Also Known As: LM350T-P+) | 9 |
|
$1.9876 / $2.4845 | Buy Now |
|
Rochester Electronics | LM350-N 3A Adjustable Output Linear Regulator / LDO RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 47 |
|
$1.1200 / $1.3200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 3A TO220-3 | 4450 |
|
$0.9667 / $1.2486 | Buy Now |
Part Details for LM350T
LM350T CAD Models
LM350T Part Data Attributes
|
LM350T
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM350T
Fairchild Semiconductor Corporation
Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, TO-220, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.03 | |
Load Regulation-Max(%) | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 33 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for LM350T
This table gives cross-reference parts and alternative options found for LM350T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM350T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM350T | Texas Instruments | Check for Price | 3-A, 35-V, low-noise, adjustable linear voltage regulator 3-TO-220 0 to 125 | LM350T vs LM350T |
BA3838FT2 | ROHM Semiconductor | Check for Price | Sound Fader Control Circuit, 1 Channel(s), PDSO16, SOP-16 | LM350T vs BA3838FT2 |
BA3838FE2 | ROHM Semiconductor | Check for Price | Sound Fader Control Circuit, 1 Channel(s), Bipolar, PDSO16, SOP-16 | LM350T vs BA3838FE2 |
KA350TU | Fairchild Semiconductor Corporation | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, PSFM3, TO-220, 3 PIN | LM350T vs KA350TU |
LM350T | Integrated Power Semiconductors Ltd | Check for Price | Regulator | LM350T vs LM350T |