Part Details for LM350 by Fairchild Semiconductor Corporation
Overview of LM350 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 232 |
|
RFQ | ||
|
Bristol Electronics | 17 |
|
RFQ |
Part Details for LM350
LM350 CAD Models
Resources and Additional Insights for LM350
Reference Designs related to LM350
-
PMP8921 由单节或双节锂离子电池供电的 12V@4A 同步升压转换器
This synchronous boost converter efficiently operates from 3.0V - 8.6V (one or two Li-Ion cells) and regulates a 12V@4A output. Efficiency of greater than 97% is achieved when running from two cells.
-
Energy Harvesting and Fault Indicator Subsystem for Overhead Fault Indicators Reference Design
This reference design shows multiple architectures for extending primary battery life using a secondary battery or supercapacitor with energy harvested from a current transformer (CT) or solar cells. Optimal power management is done using efficient LED drivers to drive series or parallel strings of LEDs to control intensity for uniform 360 ° visibility.