Part Details for LM35-20B24-C by MORNSUN
Overview of LM35-20B24-C by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM358PW | Texas Instruments | Dual operational amplifier 8-TSSOP 0 to 70 | |
LM358ADGKR | Texas Instruments | Dual Operational Amplifier 8-VSSOP 0 to 70 | |
LM358APWR | Texas Instruments | Dual Operational Amplifier 8-TSSOP 0 to 70 |
Price & Stock for LM35-20B24-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-LM35-20B24-C-ND
|
DigiKey | AC/DC CONVERTER 24V 36W Min Qty: 1 Lead time: 8 Weeks Container: Box |
27 In Stock |
|
$11.3593 / $13.9800 | Buy Now |
Part Details for LM35-20B24-C
LM35-20B24-C CAD Models
LM35-20B24-C Part Data Attributes
|
LM35-20B24-C
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
LM35-20B24-C
MORNSUN
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |