There are no models available for this part yet.
Overview of LM34DM by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM34DM | Texas Instruments | ±1°F Analog Output Temperature Sensor with Farenheit Scale Calibration and 30V Capability 8-SOIC 0 to 100 | |
LM34DMX/NOPB | Texas Instruments | ±1°F Analog Output Temperature Sensor with Farenheit Scale Calibration and 30V Capability 8-SOIC 0 to 100 | |
LM34DM/NOPB | Texas Instruments | ±1°F Analog Output Temperature Sensor with Farenheit Scale Calibration and 30V Capability 8-SOIC 0 to 100 |
Price & Stock for LM34DM by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 988 |
|
RFQ | ||||
Bristol Electronics | 46 |
|
RFQ | ||||
Quest Components | Temperature Sensing Circuit, SO, Plastic | 1966 |
|
$2.5838 / $7.3824 | Buy Now | ||
Quest Components | Temperature Sensing Circuit, SO, Plastic | 46 |
|
$1.7380 / $3.1600 | Buy Now |
CAD Models for LM34DM by National Semiconductor Corporation
Part Data Attributes for LM34DM by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, SOP-8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Body Breadth
|
3.9 mm
|
Body Height
|
1.55 mm
|
Body Length or Diameter
|
4.9 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-45 °C
|
Output Voltage-Max
|
3 V
|
Output Voltage-Min
|
-0.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SO(UNSPEC)
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Coefficient
|
POSITIVE ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Termination Type
|
SOLDER
|
Alternate Parts for LM34DM
This table gives cross-reference parts and alternative options found for LM34DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM34DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM34DMX/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.5-3V, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8 | National Semiconductor Corporation | LM34DM vs LM34DMX/NOPB |
LM34DMX/NOPB | ±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 8-SOIC 0 to 100 | Texas Instruments | LM34DM vs LM34DMX/NOPB |
LM34DMX | ±1°F Analog Output Temperature Sensor with Farenheit Scale Calibration and 30V Capability 8-SOIC 0 to 100 | Texas Instruments | LM34DM vs LM34DMX |
LM34DM/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.5-3V, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8 | National Semiconductor Corporation | LM34DM vs LM34DM/NOPB |
LM34DMX | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.5-3V, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8 | National Semiconductor Corporation | LM34DM vs LM34DMX |