Power Circuits
LM34927MR/NOPB
Texas Instruments
Description: 7.5-100V Wide Vin, 600mA Integrated Secondary Bias Regulator for Isolated DC/DC Converters 8-SO PowerPAD -40 to 125

Overview of LM34927MR/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LM34927MR/NOPB Texas Instruments 7.5-100V Wide Vin, 600mA Integrated Secondary Bias Regulator for Isolated DC/DC Converters 8-SO PowerPAD -40 to 125
LM34927MRX/NOPB Texas Instruments 7.5-100V Wide Vin, 600mA Integrated Secondary Bias Regulator for Isolated DC/DC Converters 8-SO PowerPAD -40 to 125
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16

Price & Stock for LM34927MR/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-39761-5-ND
DigiKey IC REG BUCK ADJ 600MA 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Tube 1615
In Stock
  • 1 $3.9500
  • 10 $2.8740
  • 95 $2.3204
  • 190 $2.2091
  • 285 $2.1534
  • 570 $2.0716
  • 1,045 $2.0120
  • 2,565 $1.9405
  • 5,035 $1.8974
$1.8974 / $3.9500 Buy Now
DISTI # 595-LM34927MR/NOPB
Mouser Electronics Switching Voltage Regulators Intg Secondary Side Bias Reg RoHS: Compliant 1702
  • 1 $3.7100
  • 10 $3.3300
  • 95 $2.7200
  • 285 $2.5800
  • 570 $2.3200
  • 1,045 $1.9500
  • 2,565 $1.8600
$1.8600 / $3.7100 Buy Now

CAD Models for LM34927MR/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM34927MR/NOPB by Texas Instruments

LM34927MR/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 1.225V
Analog IC - Other Type
SWITCHING REGULATOR
Input Voltage-Max
100 V
Input Voltage-Min
9 V
Input Voltage-Nom
48 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.6 A
Output Voltage-Max
90 V
Output Voltage-Min
1.225 V
Package Body Material
PLASTIC/EPOXY
Package Code
HLSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.68 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1000 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. LM34927MR/NOPB
    Texas Instruments
    7.5-100V Wide Vin, 600mA Integrated Secondary Bias Regulator for Isolated DC/DC Converters 8-SO PowerPAD -40 to 125
    VS

Alternate Parts for LM34927MR/NOPB

This table gives cross-reference parts and alternative options found for LM34927MR/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM34927MR/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM34927MR IC VREG ADJUSTABLE NEGATIVE REGULATOR, Adjustable Negative Single Output Standard Regulator Texas Instruments LM34927MR/NOPB vs LM34927MR
LM34927MRX/NOPB 7.5-100V Wide Vin, 600mA Integrated Secondary Bias Regulator for Isolated DC/DC Converters 8-SO PowerPAD -40 to 125 Texas Instruments LM34927MR/NOPB vs LM34927MRX/NOPB
Part Number Description Manufacturer Compare
LM34927SD/NOPB 7.5-100V Wide Vin, 600mA Integrated Secondary Bias Regulator for Isolated DC/DC Converters 8-WSON -40 to 125 Texas Instruments LM34927MR/NOPB vs LM34927SD/NOPB
LM34927MRX/NOPB 7.5-100V Wide Vin, 600mA Integrated Secondary Bias Regulator for Isolated DC/DC Converters 8-SO PowerPAD -40 to 125 Texas Instruments LM34927MR/NOPB vs LM34927MRX/NOPB
LM34927SDX/NOPB 7.5-100V Wide Vin, 600mA Integrated Secondary Bias Regulator for Isolated DC/DC Converters 8-WSON -40 to 125 Texas Instruments LM34927MR/NOPB vs LM34927SDX/NOPB
LM34927SD IC VREG ADJUSTABLE NEGATIVE REGULATOR, Adjustable Negative Single Output Standard Regulator Texas Instruments LM34927MR/NOPB vs LM34927SD

Related Parts for LM34927MR/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM34927MR/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM34927MR/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM34927MR/NOPB would you like to use for your alert(s)?
  • Please alert me when LM34927MR/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM34927MR/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM34927MR/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM34927MR/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM34927MR/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM34927MR/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: