-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7.5-100V Wide Vin, 100mA Integrated Secondary Bias Regulator for Isolated DC/DC Converters 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39759-5-ND
|
DigiKey | IC REG BUCK ADJ 100MA 8SOPWR Min Qty: 570 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7269 | Buy Now |
DISTI #
595-LM34925MR/NOPB
|
Mouser Electronics | Switching Voltage Regulators 100V Intg Secondary Side Bias Reg RoHS: Compliant | 0 |
|
$1.5600 / $1.7500 | Order Now |
|
Rochester Electronics | LM34925 7.5-100V Wide Vin, 100mA Integrated Secondary Bias Regulator for Isolated DC/DC Converters RoHS: Compliant Status: Active Min Qty: 1 | 177 |
|
$1.2800 / $1.5000 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ISO ADJ 8SOPWRPAD | 22382 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ 100MA DL 8SOPWR | 210 |
|
$1.6652 | Buy Now |
|
LCSC | Step-down type Adjustable 100mA 7.5V100V 1.225V100V SO-8 DC-DC Converters ROHS | 210 |
|
$1.6574 / $1.9289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM34925MR/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM34925MR/NOPB
Texas Instruments
7.5-100V Wide Vin, 100mA Integrated Secondary Bias Regulator for Isolated DC/DC Converters 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.225V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 90 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM34925MR/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM34925MR/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM34925MRX/NOPB | 7.5-100V Wide Vin, 100mA Integrated Secondary Bias Regulator for Isolated DC/DC Converters 8-SO PowerPAD -40 to 125 | Texas Instruments | LM34925MR/NOPB vs LM34925MRX/NOPB |
LM34925MR | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM34925MR/NOPB vs LM34925MR |
LM34925MRX | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM34925MR/NOPB vs LM34925MRX |