Part Details for LM34919 by National Semiconductor Corporation
Overview of LM34919 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM34919
LM34919 CAD Models
Resources and Additional Insights for LM34919
Reference Designs related to LM34919
-
Automotive Audio I2S over Coax Class D Amplifier Reference Design
This reference design is an I²S/TDM-based: low-cost: easy-to-use alternative to fiber optics/analog copper wire for connecting an automotive (sound) control panel to an output stage/power amplifier. Supporting I²S as well as TDM: it is capable of transmitting digital audio signal to 16 independent channels of speakers with each channel output of 80W at 4Ω. It also supports bidirectional communication with the control unit or processor via I²C: over a single shielded twisted pair (STP) or coaxial. Furthermore: the TIDA-00223 reference design enables fast implementation with power supply included: and it has all the protection and diagnostics requirements needed in modern cars.
-
TIPD146 具有单个离散双极晶体管输出驱动的运算放大器
Driving a low resistance load with a precision amplifier is an important requirement for many systems. This function can be achieved with power op amps, but cost may be prohibitive. This TI Precision design shows how to achieve high output drive capability using a precision ampli
-
TIDA-01088 采用隔离式分流传感器进行多相电能质量测量的参考设计
TIDA-01088 参考设计可在多相电能计量系统中实现电源质量参数测量。将计算总谐波失真 (THD)、基本读数和标准计量参数(如有功和无功电能和功率)。还会计算相间角,以帮助防止系统安装错误。该设计使用隔离式分流电流传感器,以在谐波分析中保持精度并防止磁篡改。
-
Power Solution for Aptina Image Sensor in Automotive Camera Modules Reference Design
The reference design provides a compact power solution (20x20mm board size) for the Aptina AR0132 image sensor in automotive camera modules. The design comes with a power supply board and a filter board. The power board has two sync-buck regulators: LM34919C and TPS62231: to provide 1.8V and 2.8V outputs. RC output filters are designed for the core: analog and I/O supply rails required by the image sensor in order to reduce the ripple and ensure proper power-up sequencing. The input voltage range is from 4.5V to 50V suitable for 12V automotive battery supply. The filter board is designed to enable the power over coax cable configuration: which allows transferring power and the FPD-Link III signal over one cable. There is also an input line filter option on both boards in case the power-over-coax configuration is not desired.
-
CISPR 25 Class 5 Rated 1.5W Automotive Power Reference Design
The PMP9361 reference design provides an EMI optimized 1.5W power supply design for automotive applications. This design features the LM34919C: a 50V: 600mA buck regulator: AEC-Q100 qualified: with a switching frequency up to 2.6MHz and in ultra-small 2x2mm DSBGA package: making it suitable for automotive applications. The power supply generates a 3.3V output at 500mA: and the switching frequency is set at 2.1MHz to avoid AM bands interferences. The design comes with the input EMI filter to suppress the conducted emissions. It is tested under the CISPR 25: the automotive EMC standard: and the result is compliant with the Class 5 conducted emissions standard.
-
PMP10035 离线 AC/DC 75W 双开关准谐振反激转换器参考设计
This design uses the LM5023 flyback controller for the 2-Switch Quasi-Resonant Flyback Topology. It generates an isolated output (19.5V@3.84A) from an universal input (85VAC - 265VAC).
-
Aptina™ Automotive Camera Module Reference Design
The reference design is an automotive camera module solution with Aptina image sensor and processor: and TI FPD-Link III serializer. The module features the AR0132AT 1.2Mp image sensor: the AP0101AT image signal processor (ISP) from Aptina: and the LM34919C: TPS62231 buck regulator and DS90UB913A-Q1 FPD-Link III serializer from Texas Instruments. The combination offers a compact two-board automotive camera solution. Only one single coaxial cable is needed for the camera data/control signal transmission and input power supply.
-
TIDEP0027 面向工业应用并且采用 PRU-ICSS 的高性能脉冲序列输出 (PTO)
The TIDEP0027 High Performance Pulse Train Output (PTO) with PRU-ICSS for Industrial Application combines the AM335x Sitara processor family from Texas Instruments (TI) and the PTO module into a single system-on-chip (SoC) solution. The design is based on the TMDSICE3359 Industrial Communications
1 - 5 of 8 reference designs