-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-channel constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3431MHX/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3431MHX/NOPBTR-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 28HTSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1269 | Buy Now |
DISTI #
926-LM3431MHX/NOPB
|
Mouser Electronics | LED Lighting Driver ICs 3-channel constant c urrent LED driver wi A 926-LM3431MH/NOPB RoHS: Compliant | 0 |
|
$2.1000 | Order Now |
DISTI #
86280595
|
Verical | LED Driver 20 Segment 28-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 1201 | Americas - 12310 |
|
$2.3000 / $2.5500 | Buy Now |
|
Rochester Electronics | LM3431 3-Channel Constant Current LED Driver with Integrated Boost Controller RoHS: Compliant Status: Active Min Qty: 1 | 78987 |
|
$1.8400 / $2.1700 | Buy Now |
|
Ameya Holding Limited | LED Driver IC 3 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 28-HTSSOP | 31648 |
|
RFQ | |
|
Win Source Electronics | IC LED DRIVER CTRLR DIM 28HTSSOP | 4690 |
|
$1.9861 / $2.9791 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3431MHX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3431MHX/NOPB
Texas Instruments
3-channel constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LM3431MHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3431MHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3431MH/NOPB | National Semiconductor Corporation | Check for Price | IC 0.7 A SWITCHING CONTROLLER, 1100 kHz SWITCHING FREQ-MAX, PDSO28, LEAD FREE, PLASTIC, TSSOP-28, Switching Regulator or Controller | LM3431MHX/NOPB vs LM3431MH/NOPB |
LM3431MHX | National Semiconductor Corporation | Check for Price | IC 0.7 A SWITCHING CONTROLLER, 1100 kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, TSSOP-28, Switching Regulator or Controller | LM3431MHX/NOPB vs LM3431MHX |
LM3431QMHX | Texas Instruments | Check for Price | SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, TSSOP-28 | LM3431MHX/NOPB vs LM3431QMHX |
LM3431MH | Texas Instruments | Check for Price | 0.7A SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, TSSOP-28 | LM3431MHX/NOPB vs LM3431MH |
LM3431QMHX/NOPB | Texas Instruments | Check for Price | 3-channel automotive constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125 | LM3431MHX/NOPB vs LM3431QMHX/NOPB |
LM3431MHX | Texas Instruments | Check for Price | 0.7A SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, TSSOP-28 | LM3431MHX/NOPB vs LM3431MHX |
LT3759HMSE#PBF | Analog Devices Inc | $5.2004 | Wide Input Voltage Range Boost/SEPIC/Inverting Controller | LM3431MHX/NOPB vs LT3759HMSE#PBF |
LT3759EMSE#TRPBF | Analog Devices Inc | $4.1379 | Wide Input Voltage Range Boost/SEPIC/Inverting Controller | LM3431MHX/NOPB vs LT3759EMSE#TRPBF |
LT3759IMSE#TRPBF | Analog Devices Inc | $4.3324 | Wide Input Voltage Range Boost/SEPIC/Inverting Controller | LM3431MHX/NOPB vs LT3759IMSE#TRPBF |