-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-channel automotive constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3431AQMH/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM3431AQMHX/NOPB | Texas Instruments | 3-Channel Constant Current LED Driver with Integrated Boost Controller 28-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3431AQMH/NOPB-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 28HTSSOP Min Qty: 288 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0005 | Buy Now |
DISTI #
926-LM3431AQMH/NOPB
|
Mouser Electronics | LED Lighting Driver ICs 3-channel automotive constant current LE A 926-LM3431AQMHX/NOPB RoHS: Compliant | 177 |
|
$2.8700 / $6.6900 | Buy Now |
DISTI #
86279474
|
Verical | LED Driver 20 Segment Automotive AEC-Q100 28-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 1701 | Americas - 4310 |
|
$3.0125 / $3.3375 | Buy Now |
DISTI #
86279658
|
Verical | LED Driver 20 Segment Automotive AEC-Q100 28-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 1601 | Americas - 2736 |
|
$3.0125 / $3.3375 | Buy Now |
DISTI #
86279169
|
Verical | LED Driver 20 Segment Automotive AEC-Q100 28-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 1801 | Americas - 958 |
|
$3.0125 / $3.3375 | Buy Now |
|
Rochester Electronics | LM3431-Q1 3-Channel Constant Current LED Driver with Integrated Boost Controller RoHS: Compliant Status: Active Min Qty: 1 | 8098 |
|
$2.4100 / $2.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3431AQMH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3431AQMH/NOPB
Texas Instruments
3-channel automotive constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |