-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-channel constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3431AMH/NOPB-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 28HTSSOP Min Qty: 288 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4979 | Buy Now |
DISTI #
926-LM3431AMH/NOPB
|
Mouser Electronics | LED Lighting Drivers 3-channel constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125 RoHS: Compliant | 334 |
|
$2.5100 / $5.0000 | Buy Now |
|
Rochester Electronics | LM3431 3-Channel Constant Current LED Driver with Integrated Boost Controller RoHS: Compliant Status: Active Min Qty: 1 | 1599 |
|
$2.3200 / $2.7300 | Buy Now |
|
Ameya Holding Limited | LM3431AMH/NOPB LED 驱动器, 4.5 → 36 V, 28引脚 TSSOP封装 | 13484 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3431AMH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3431AMH/NOPB
Texas Instruments
3-channel constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |