Part Details for LM3431 by Texas Instruments
Results Overview of LM3431 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3431 Information
LM3431 by Texas Instruments is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3431AQMHX/NOPB | Texas Instruments | 3-Channel Constant Current LED Driver with Integrated Boost Controller 28-HTSSOP -40 to 125 | |
LM3431AQMH/NOPB | Texas Instruments | 3-Channel Constant Current LED Driver with Integrated Boost Controller 28-HTSSOP -40 to 125 | |
LM3431QMH/NOPB | Texas Instruments | 3-Channel Constant Current LED Driver with Integrated Boost Controller 28-HTSSOP -40 to 125 |
Part Details for LM3431
LM3431 CAD Models
Resources and Additional Insights for LM3431
Reference Designs related to LM3431
-
CC1101-CC1190EM915RD CC1101-CC1190EM 915 MHz 参考设计
The CC1101-CC1190EM 915 MHz reference design contains schematics and layout files for the CC1101-CC1190EM 915 MHz evaluation module. The reference design demonstrates good techniques for CC1101-CC1190 decoupling and RF layout. For optimum RF performance, these parts should be copied accurately. T
-
CCFL to LED Conversion Power Supply
Backlighting in portable device displays has historically utilized difficult-to-power cold cathode-fluorescent (CCFL) tubes. The tubes run on alternating current (AC) and need a large initial voltage of typically greater than 1 kV in order to fire them. Once they have fired: their operating voltage drops to under a kV. Because a notebook computer: for example: typically operates on low DC voltages (12V: 5V: 3.3V: etc.): a Royer oscillator must be used to transform this low voltage to the high-voltage AC required by the CCFL. The high voltages in the system are a potential safety hazard.The CCFL to LED conversion power supply reference design replaces the backlight CCFLs with strings of light-emitting diodes (LEDs). LEDs operate at low voltages of 3V TO 4V each and are extremely durable. They produce a brighter light whose spectral content can be more easily custom tailored to the needs of the backlight. Their brightness can be easily controlled to compensate for changes in ambient light. Also in contrast to the glass-tubed CCFLs: the physically small LEDs can be mounted on flexible strips: allowing the display to be more tolerant of and resistant to sudden shocks.The reference design: with National Semiconductor’s LM3431 three-channel: constant-current LED driver: uses two strings of six series-connected LEDs at a current of 30 mA per string. Each LED has a forward voltage drop of about 3.5V: making the total voltage across each string between 21V and 27V. With a 12V power source: the LM3431 is configured as a boost converter to generate this 21V to 27V output voltage.The design also includes a circuit utilizing a photodiode to make the brightness of the LEDs proportional to ambient light thus improving the readability of the display under all lighting conditions.