Part Details for LM341T-15 by Texas Instruments
Overview of LM341T-15 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM341T-5.0 | Texas Instruments | 500 mA Fixed Output Linear Regulator / LDO 3-TO-220 -40 to 125 | |
LM341T-15/NOPB | Texas Instruments | 500-mA, 35-V, linear voltage regulator 3-TO-220 -40 to 125 | |
LM341T-5.0/NOPB | Texas Instruments | 500 mA Fixed Output Linear Regulator / LDO 3-TO-220 -40 to 125 |
Price & Stock for LM341T-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive Standard Regulator, 12VBIPolar ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3301 |
|
$0.5028 / $0.5915 | Buy Now |
Part Details for LM341T-15
LM341T-15 CAD Models
LM341T-15 Part Data Attributes
|
LM341T-15
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM341T-15
Texas Instruments
500 mA Fixed Output Linear Regulator / LDO 3-TO-220 -40 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | POWER, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.6 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM341T-15
This table gives cross-reference parts and alternative options found for LM341T-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM341T-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78M15TSTU | Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM341T-15 vs KA78M15TSTU |
LM78M15CT | Fixed Positive Standard Regulator, 15V, BIPolar, PSFM3 | National Semiconductor Corporation | LM341T-15 vs LM78M15CT |
LM341T-15/NOPB | IC VREG 12 V FIXED POSITIVE REGULATOR, PSFM3, LEAD FREE, POWER, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM341T-15 vs LM341T-15/NOPB |
KA78M15RI | Fixed Positive Standard Regulator, 15VBIPolar, PSSO2, DPAK-3 | Samsung Semiconductor | LM341T-15 vs KA78M15RI |
MC78M15CT | 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | LM341T-15 vs MC78M15CT |
MC78M15ACT | 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | LM341T-15 vs MC78M15ACT |
LM78M15CT | 15V FIXED POSITIVE REGULATOR, PSFM3, POWER, TO-220, 3 PIN | Texas Instruments | LM341T-15 vs LM78M15CT |
L78M15 | Fixed Positive Standard Regulator, 15VPSFM3, TO-220 | Crimson Semiconductor Inc | LM341T-15 vs L78M15 |
LM78M15CT | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM341T-15 vs LM78M15CT |
LM78M15CT | 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Rochester Electronics LLC | LM341T-15 vs LM78M15CT |