Part Details for LM341T-15/NOPB by National Semiconductor Corporation
Overview of LM341T-15/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM341T-15/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 15V, BIPOLAR, PSFM3 | 44 |
|
$0.6534 / $1.0890 | Buy Now |
Part Details for LM341T-15/NOPB
LM341T-15/NOPB CAD Models
LM341T-15/NOPB Part Data Attributes
|
LM341T-15/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM341T-15/NOPB
National Semiconductor Corporation
IC VREG 12 V FIXED POSITIVE REGULATOR, PSFM3, LEAD FREE, POWER, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , SIP3,.1TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.6 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM341T-15/NOPB
This table gives cross-reference parts and alternative options found for LM341T-15/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM341T-15/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78M15TSTU | Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM341T-15/NOPB vs KA78M15TSTU |
LM341T-15/NOPB | 12V FIXED POSITIVE REGULATOR, PSFM3, LEAD FREE, POWER, TO-220, 3 PIN | Rochester Electronics LLC | LM341T-15/NOPB vs LM341T-15/NOPB |
KA78M15RI | Fixed Positive Standard Regulator, 15VBIPolar, PSSO2, DPAK-3 | Samsung Semiconductor | LM341T-15/NOPB vs KA78M15RI |
MC78M15CT | 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | LM341T-15/NOPB vs MC78M15CT |
LM78M15CT/NOPB | 500-mA, 35-V, linear voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | LM341T-15/NOPB vs LM78M15CT/NOPB |
LM78M15CT | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM341T-15/NOPB vs LM78M15CT |
KA78M15 | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | LM341T-15/NOPB vs KA78M15 |
LM341T-15 | IC VREG 12 V FIXED POSITIVE REGULATOR, PSFM3, POWER, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM341T-15/NOPB vs LM341T-15 |
IP78M15ACT | 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM341T-15/NOPB vs IP78M15ACT |
L78M15 | Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN | SANYO Electric Co Ltd | LM341T-15/NOPB vs L78M15 |