Part Details for LM3410XMYE/NOPB by National Semiconductor Corporation
Overview of LM3410XMYE/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3410XMYE/NOPB | Texas Instruments | 525kHz/1.6MHz, Constant Current Boost and SEPIC LED Driver with Internal Compensation 8-MSOP-PowerPAD -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM3410XMYE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM3410 525kHz/1.6MHz, Constant Current Boost and SEPIC LED Driver with Internal Compensation RoHS: Compliant Status: Active Min Qty: 1 | 1050 |
|
$1.1600 / $1.3700 | Buy Now |
Part Details for LM3410XMYE/NOPB
LM3410XMYE/NOPB CAD Models
LM3410XMYE/NOPB Part Data Attributes
|
LM3410XMYE/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3410XMYE/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Current-mode, 2000kHz Switching Freq-Max, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant |