-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 35-V, linear voltage regulator 3-DDPAK/TO-263 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM340S-5.0/NOPB | Texas Instruments | 1.5A, Fixed Output Linear Regulator 3-DDPAK/TO-263 0 to 125 | |
LM340SX-12/NOPB | Texas Instruments | 1.5A, Fixed Output Linear Regulator 3-DDPAK/TO-263 0 to 125 | |
LM340SX-5.0 | Texas Instruments | 1.5A, Fixed Output Linear Regulator 3-DDPAK/TO-263 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 60 |
|
$2.2000 / $4.0000 | Buy Now |
|
Win Source Electronics | Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) DDPAK Tube / IC REG LDO 5V 1.5A DDPAK | 9410 |
|
$0.8493 / $1.2739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM340S-5.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM340S-5.0
Texas Instruments
1.5-A, 35-V, linear voltage regulator 3-DDPAK/TO-263 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, SIP3H,.55TB | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.79 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 8.64 mm |
This table gives cross-reference parts and alternative options found for LM340S-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM340S-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM340S-5.0 | IC VREG 5 V FIXED POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM340S-5.0 vs LM340S-5.0 |
UA7805CKTER | 5V FIXED POSITIVE REGULATOR, PSSO3, PLASTIC, PFM-3 | Rochester Electronics LLC | LM340S-5.0 vs UA7805CKTER |
LM340SX-5.0/NOPB | 1.5-A, 35-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LM340S-5.0 vs LM340SX-5.0/NOPB |
LM340SX-5.0 | 1.5-A, 35-V, linear voltage regulator 3-DDPAK/TO-263 0 to 70 | Texas Instruments | LM340S-5.0 vs LM340SX-5.0 |