Part Details for LM340A-5.0MDA by National Semiconductor Corporation
Overview of LM340A-5.0MDA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM340AT-5.0/NOPB | Texas Instruments | 1.5A, Fixed Output Linear Regulator 3-TO-220 0 to 125 | |
LM340AT-5.0 | Texas Instruments | 1.5A, Fixed Output Linear Regulator 3-TO-220 0 to 70 | |
TAS5760MDAP | Texas Instruments | Closed Loop I2S Input Amplifier with Power Limiter, PVDDmax of 26.4V 32-HTSSOP -25 to 85 |
Part Details for LM340A-5.0MDA
LM340A-5.0MDA CAD Models
LM340A-5.0MDA Part Data Attributes
|
LM340A-5.0MDA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM340A-5.0MDA
National Semiconductor Corporation
IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.025% | |
Number of Outputs | 1 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Nom | 5 V | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Voltage Tolerance-Max | 4% |