Part Details for LM340 by onsemi
Overview of LM340 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM340
LM340 CAD Models
Resources and Additional Insights for LM340
Reference Designs related to LM340
-
PMP7036 为 TI TPIC84134 供电的小型汽车电子升压转换器
此升压转换器为用于无源起动和无源开锁的 TI 天线驱动器提供所需的 38V 和高达 1Amp 的负载电流
-
100-240VAC Input: 60W: 2-string: PWM Dimmable LED Driver Reference Design
PMP6024 is an offline: LED driver circuit consisting of an isolated: power-factor corrected: constant output voltage flyback converter followed by two DC/DC buck LED current controllers. It is suitable for indoor or outdoor area lighting applications of 3500-5000 lumens (depending upon LED selection). LED brightness is controlled by a 3.3V: 10kHz PWM signal which is converted to a DC level adjustment of the LED string currents avoiding PWM modulation of the light output.
-
PMP30168 直流输入为 24V、直流输出为 12V 的 280W 汽车类双相同步降压参考设计
用于汽车应用的此 280W 两相同步降压转换器针对 24V 到 28V 的标称输入电压而设计,可支持低至 18V 的启动和小于 58V 的负载突降。它提供高达 20A 的输出电流以及 12 到 14V 的输出电压,输出电压可在外部通过微调器予以设置。此设计通过添加输入滤波器而具有极低的 EMI 和传导发射。可以通过此设计中包含的电流感应放大器来监测输出电流。
-
PMP4011_2V5 3.3V 输入、2.5V/0.5A 输出、1.5MHz 同步降压
此参考设计使用 TPS62510 1.5MHz 同步降压转换器从 3.3V 电源产生 2.5V/0.5A 输出电流。这种紧凑型设计的效率可达 95%,且输出波纹电压低于 10mVpp。
-
Universal Current Limiter based on a LED driver
This design is a current limiter based on a LED driver. It can be used for various applications and changed easily to a different current limit. PMP8531 uses LM3409 buck controller. An excel spreadsheet shows two different configurations (current source or eletrical fuse) and helps the designer to quickly achieve a working design.
-
Non sync buck controller with 24V input and 18V @ 4.2A output
PMP7755 is a non-synchronous buck controller for LM3409 with 24V DC input and 18V output@ 4.2A. The load is 9 strings with 6 LEDs per string. It uses a motion detector with PIR (passive infarared) dimming as well as 0-10V analog dimming. It has differential high side current sensing which enables setting the dimpoint on PIR. It also has a turn on/off delay.
1 - 5 of 6 reference designs