Part Details for LM340-5 by Texas Instruments
Results Overview of LM340-5 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM340-5 Information
LM340-5 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM340-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for LM340-5
LM340-5 CAD Models
Resources and Additional Insights for LM340-5
Reference Designs related to LM340-5
-
MR16 LED bulb: 60-mA to 0-mA reference design
The LM3405A LED driver has been used for this design. It is a current mode control buck switching regulator designed to provide a simple: high efficiency solution for driving high power LEDs (Typical Vf = 3.8V) . With a 0.205V reference voltage feedback control to minimize power dissipation: an external resistor sets the current as needed for driving various types of LEDs. The LM3405A uses internal compensation offering ease of use and predictable: high performance regulation over a wide range of operating conditions. Additional features include user accessible EN/DIM pin for enabling and PWM dimming of LEDs: thermal shutdown: cycle-by-cycle current limit and over-current protection.With the advancement of high brightness LED technology: LEDs are rapidly evolving to become a common light source for general illumination. LEDs are regarded as a longer life: lower energy consumption light source without the toxic material in CFLs. This design is an example of an MR16 form factor LED bulb to replace a halogen light bulb. It is capable of providing 600mA constant current to drive high brightness LEDs from a 12V AC source. Thanks to the wide operating voltage range of the LM3405A (from 3VDC to 20VDC): a very small input capacitor can maintain continuous operation. Switching frequency is internally set to 1.6MHz: allowing the use of extremely small surface mount inductors and chip capacitors. All these factors help to squeeze the overall dimensions of the PCB to fit the stringent space constraints of the MR16 form factor and this makes LM3405A the best LED driver for this application.
-
TIDA-00138 用于汽车摄像机系统的双绞线无压缩数字视频串行器/解串器
The TIDA-00138 reference design is a high speed serial camera interface to connect a remote automotive camera module to a display or machine vision processing system. It uses TIs <a href="http://www.ti.com/lsds/ti/interface/fpd-linkiii-ser-des-products.page?paramCriteria=no"