Datasheets
LM339PT by:

Low power quad voltage comparator

Part Details for LM339PT by STMicroelectronics

Overview of LM339PT by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM339PT

Part # Distributor Description Stock Price Buy
DISTI # 33R0202
Newark Analogue Comparator, Quad, Low Power, 4, 1.3 S, 1V To 16V, Tssop, 14 Rohs Compliant: Yes |Stmicroelectronics LM339PT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1
  • 1 $0.5570
  • 10 $0.4410
  • 25 $0.4020
  • 50 $0.3650
  • 100 $0.3270
  • 250 $0.3030
  • 500 $0.2790
$0.2790 / $0.5570 Buy Now
DISTI # 56P8157
Newark Analogue Comparator, Quad, Precision Voltage, 4, 1.3 S, 2V To 36V, Tssop, 14 |Stmicroelectronics LM339PT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.1700
$0.1700 Buy Now
DISTI # 04X6365
Newark Comparator, Quad, 36V, 1.3Us, 14Tssop, Comparator Type:Precision Voltage, No. Of Comparators:4 Comparators, Response Time:1.3Μs, Supply Voltage Range:2V To 36V, Comparator Case Style:Tssop, No. Of Pins:14Pins, Ic Output Type:Open Rohs Compliant: Yes |Stmicroelectronics LM339PT Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,500 $0.1740
  • 5,000 $0.1680
  • 10,000 $0.1620
$0.1620 / $0.1740 Buy Now
DISTI # 497-4048-1-ND
DigiKey IC COMPARATOR 4 GEN PUR 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 14480
In Stock
  • 1 $0.5300
  • 10 $0.4570
  • 25 $0.4268
  • 100 $0.3416
  • 250 $0.3172
  • 500 $0.2684
  • 1,000 $0.2074
  • 2,500 $0.1891
  • 5,000 $0.1769
  • 12,500 $0.1647
  • 25,000 $0.1561
  • 62,500 $0.1525
$0.1525 / $0.5300 Buy Now
DISTI # LM339PT
Avnet Americas Comparator Quad ±16V/32V 14-Pin TSSOP T/R - Tape and Reel (Alt: LM339PT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel 2500
  • 2,500 $0.1421
$0.1421 Buy Now
DISTI # 511-LM339P
Mouser Electronics Analog Comparators Lo-Pwr Quad Voltage RoHS: Compliant 85030
  • 1 $0.4800
  • 10 $0.3800
  • 100 $0.2770
  • 500 $0.2410
  • 1,000 $0.1670
  • 2,500 $0.1520
  • 5,000 $0.1490
$0.1490 / $0.4800 Buy Now
STMicroelectronics Low power quad voltage comparator RoHS: Compliant Min Qty: 1 85030
  • 1 $0.4700
  • 10 $0.3700
  • 100 $0.2700
  • 500 $0.2400
$0.2400 / $0.4700 Buy Now
Future Electronics LM339 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 22500
Reel
  • 2,500 $0.1510
  • 5,000 $0.1480
  • 7,500 $0.1460
  • 12,500 $0.1440
  • 25,000 $0.1390
$0.1390 / $0.1510 Buy Now
Future Electronics LM339 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 20000
Reel
  • 2,500 $0.1530
  • 7,500 $0.1490
  • 12,500 $0.1470
  • 37,500 $0.1430
  • 62,500 $0.1390
$0.1390 / $0.1530 Buy Now
Future Electronics LM339 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel 1433
Cut Tape/Mini-Reel
  • 1 $0.5100
  • 15 $0.4200
  • 75 $0.3700
  • 250 $0.3350
  • 1,250 $0.2800
$0.2800 / $0.5100 Buy Now
Future Electronics LM339 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.1510
  • 5,000 $0.1480
  • 7,500 $0.1460
  • 12,500 $0.1440
  • 25,000 $0.1390
$0.1390 / $0.1510 Buy Now
Bristol Electronics   Min Qty: 7 16
  • 7 $0.7500
$0.7500 Buy Now
Bristol Electronics   2538
RFQ
Quest Components Voltage Comparator, Quad, 14 Pin, Plastic, TSSOP 1916
  • 1 $0.6720
  • 20 $0.3024
  • 166 $0.2016
$0.2016 / $0.6720 Buy Now
Quest Components Voltage Comparator, Quad, 14 Pin, Plastic, TSSOP 12
  • 1 $1.0000
  • 6 $0.5000
$0.5000 / $1.0000 Buy Now
DISTI # LM339PT
Avnet Americas Comparator Quad ±16V/32V 14-Pin TSSOP T/R - Tape and Reel (Alt: LM339PT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel 2500
  • 2,500 $0.1421
$0.1421 Buy Now
DISTI # LM339PT
TME IC: comparator, precision, Cmp: 4, 2÷32V, SMT, TSSOP14, reel,tape Min Qty: 1 8542
  • 1 $0.3190
  • 10 $0.2840
  • 25 $0.2480
  • 100 $0.2220
  • 250 $0.1860
  • 500 $0.1680
  • 1,000 $0.1550
  • 2,500 $0.1480
$0.1480 / $0.3190 Buy Now
DISTI # LM339PT
Avnet Americas Comparator Quad ±16V/32V 14-Pin TSSOP T/R - Tape and Reel (Alt: LM339PT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel 2500
  • 2,500 $0.1421
$0.1421 Buy Now
ComSIT USA LOW POWER QUAD VOLTAGE COMPARATOR Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 RoHS: Compliant Europe - 7500
RFQ
DISTI # SMC-LM339PT
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 10000
RFQ
DISTI # LM339PT
Avnet Silica Comparator Quad �16V/32V 14-Pin TSSOP T/R (Alt: LM339PT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 4 Days Silica - 100000
Buy Now
CHIPMALL.COM LIMITED IC COMP QUAD CMOS MCRPWR 14TSSOP 2355
  • 10 $0.2003
  • 100 $0.1611
  • 250 $0.1443
  • 500 $0.1234
  • 2,500 $0.1141
$0.1141 / $0.2003 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 10
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 827
Buy Now
DISTI # LM339PT
EBV Elektronik Comparator Quad �16V/32V 14-Pin TSSOP T/R (Alt: LM339PT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 4 Days EBV - 52500
Buy Now
DISTI # 1750192
element14 Asia-Pacific COMPARATOR, QUAD, 14TSSOP RoHS: Compliant Min Qty: 5 Container: Cut Tape 1
  • 5 $0.4242
  • 50 $0.3691
  • 100 $0.3141
  • 500 $0.2701
  • 1,000 $0.1849
$0.1849 / $0.4242 Buy Now
DISTI # 1750192RL
element14 Asia-Pacific COMPARATOR, QUAD, 14TSSOP RoHS: Compliant Min Qty: 100 Container: Reel 1
  • 100 $0.3141
  • 500 $0.2701
  • 1,000 $0.1849
$0.1849 / $0.3141 Buy Now
DISTI # 2253435
element14 Asia-Pacific COMPARATOR, QUAD, 36V, 1.3US, 14TSSOP RoHS: Compliant Min Qty: 2500 Container: Reel 0
  • 2,500 $0.1607
  • 7,500 $0.1563
$0.1563 / $0.1607 Buy Now
DISTI # 1750192
Farnell COMPARATOR, QUAD, 14TSSOP RoHS: Compliant Min Qty: 5 Lead time: 5 Weeks, 1 Days Container: Cut Tape 1
  • 5 $0.4383
  • 50 $0.3634
  • 100 $0.2885
  • 500 $0.2485
  • 1,000 $0.1761
$0.1761 / $0.4383 Buy Now
DISTI # 1750192RL
Farnell COMPARATOR, QUAD, 14TSSOP RoHS: Compliant Min Qty: 100 Lead time: 5 Weeks, 1 Days Container: Reel 1
  • 100 $0.2885
  • 500 $0.2485
  • 1,000 $0.1761
$0.1761 / $0.2885 Buy Now
DISTI # 2253435
Farnell COMPARATOR, QUAD, 36V, 1.3US, 14TSSOP RoHS: Compliant Min Qty: 2500 Lead time: 28 Weeks, 1 Days Container: Reel 0
  • 2,500 $0.1573
  • 7,500 $0.1536
$0.1536 / $0.1573 Buy Now
LCSC 5mV 250nA TSSOP-14 Comparators ROHS 2355
  • 5 $0.2044
  • 50 $0.1644
  • 150 $0.1472
  • 500 $0.1259
  • 2,500 $0.1164
  • 5,000 $0.1106
$0.1106 / $0.2044 Buy Now

Part Details for LM339PT

LM339PT CAD Models

LM339PT Part Data Attributes

LM339PT STMicroelectronics
Buy Now Datasheet
Compare Parts:
LM339PT STMicroelectronics Low power quad voltage comparator
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TSSOP
Package Description ROHS COMPLIANT, TSSOP-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 10 Weeks
Samacsys Manufacturer STMicroelectronics
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.4 µA
Bias Current-Max (IIB) @25C 0.25 µA
Input Offset Voltage-Max 9000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Type OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Response Time-Nom 1300 ns
Seated Height-Max 1.2 mm
Supply Current-Max 2.5 mA
Supply Voltage Limit-Max 32 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for LM339PT

This table gives cross-reference parts and alternative options found for LM339PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM239PT Low power quad voltage comparator STMicroelectronics LM339PT vs LM239PT
LM339DH IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Comparator NXP Semiconductors LM339PT vs LM339DH
Part Number Description Manufacturer Compare
LM239PT Low power quad voltage comparator STMicroelectronics LM339PT vs LM239PT
LM339DH IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Comparator NXP Semiconductors LM339PT vs LM339DH

LM339PT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM339PT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM339PT by STMicroelectronics

  • Please alert me when LM339PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM339PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM339PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM339PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM339PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM339PT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: