Part Details for LM339LVQDYYRQ1 by Texas Instruments
Overview of LM339LVQDYYRQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM339LVQDYYRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM339LVQDYYRQ1CT-ND
|
DigiKey | AUTOMOTIVE, 5.5-V, LOW-VOLTAGE S Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2283 In Stock |
|
$0.1719 / $0.5900 | Buy Now |
DISTI #
595-LM339LVQDYYRQ1
|
Mouser Electronics | Analog Comparators Automotive, 5.5-V, low-voltage standard quad-channel comparator with 1-us delay 14-SOT-23-THIN -40 to 125 RoHS: Compliant | 687 |
|
$0.1670 / $0.5800 | Buy Now |
|
Ameya Holding Limited | 21146 |
|
RFQ |
Part Details for LM339LVQDYYRQ1
LM339LVQDYYRQ1 CAD Models
LM339LVQDYYRQ1 Part Data Attributes
|
LM339LVQDYYRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM339LVQDYYRQ1
Texas Instruments
Automotive, 5.5-V, low-voltage standard quad-channel comparator with 1-µs delay 14-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 14 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.000005 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 4.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 600 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |