-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7194
|
Newark | Comparator, 1Us, -40 To 85Deg C, Comparator Type:General Purpose, No. Of Comparators:4 Comparators, Response Time:1Μs, Supply Voltage Range:3V To 32V, ± 1.5V To ± 16V, Comparator Case Style:Ssop, No. Of Pins:14Pins, Ic Output Rohs Compliant: Yes |Rohm LM339FV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2286 |
|
$0.4600 / $1.0100 | Buy Now |
DISTI #
846-LM339FV-E2CT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2224 In Stock |
|
$0.3657 / $0.9700 | Buy Now |
DISTI #
LM339FV-E2
|
Avnet Americas | Ground Sense Comparator Quad Bipolar 3V to 32V/±1.5V to ±16V 14-Pin SSOP-B Emboss T/R - Tape and Reel (Alt: LM339FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3796 / $0.4322 | Buy Now |
DISTI #
755-LM339FV-E2
|
Mouser Electronics | Analog Comparators LM339FV is quad-channel ground sense comparator. It have features of wide operating voltage that ranges from 3V to 32V with low supply current. This product is suitable for various applications. RoHS: Compliant | 952 |
|
$0.3770 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3900 | Buy Now |
|
Quest Components | 1432 |
|
$0.5160 / $1.2900 | Buy Now | |
DISTI #
LM339FV-E2
|
Avnet Americas | Ground Sense Comparator Quad Bipolar 3V to 32V/±1.5V to ±16V 14-Pin SSOP-B Emboss T/R - Tape and Reel (Alt: LM339FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3796 / $0.4322 | Buy Now |
|
Ameya Holding Limited | Linear Amplifiers Instrumentation, OP Amps, Buffer Amps Min Qty: 1 | 100-Authorized Distributor |
|
$0.3270 / $0.9000 | Buy Now |
DISTI #
LM339FV-E2
|
Avnet Americas | Ground Sense Comparator Quad Bipolar 3V to 32V/±1.5V to ±16V 14-Pin SSOP-B Emboss T/R - Tape and Reel (Alt: LM339FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3796 / $0.4322 | Buy Now |
|
CHIPMALL.COM LIMITED | LM339FV IS QUAD-CHANNEL GROUND S | 1791 |
|
$0.3805 / $0.4454 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM339FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM339FV-E2
ROHM Semiconductor
Comparator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 1000 ns | |
Seated Height-Max | 1.35 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |