-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7193
|
Newark | Comparator, 1Us, -40 To 85Deg C, Comparator Type:General Purpose, No. Of Comparators:4 Comparators, Response Time:1Μs, Supply Voltage Range:3V To 32V, ± 1.5V To ± 16V, Comparator Case Style:Sop, No. Of Pins:14Pins, Ic Output Rohs Compliant: Yes |Rohm LM339F-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2039 |
|
$0.4600 / $1.0100 | Buy Now |
DISTI #
LM339F-E2CT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6243 In Stock |
|
$0.3657 / $0.9700 | Buy Now |
DISTI #
LM339F-E2
|
Avnet Americas | Ground Sense Comparator Quad 3V to 32/1.5V to 16V 14-Pin SOP Emboss T/R - Tape and Reel (Alt: LM339F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3796 / $0.4322 | Buy Now |
DISTI #
755-LM339F-E2
|
Mouser Electronics | Analog Comparators LM339F is quad-channel ground sense comparator. It has features of wide operating voltage that ranges from 3V to 32V with low supply current. This product is suitable for various applications. RoHS: Compliant | 2395 |
|
$0.3770 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3900 | Buy Now |
|
Quest Components | COMPARATOR | 3539 |
|
$0.2993 / $0.8550 | Buy Now |
DISTI #
LM339F-E2
|
Avnet Americas | Ground Sense Comparator Quad 3V to 32/1.5V to 16V 14-Pin SOP Emboss T/R - Tape and Reel (Alt: LM339F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3796 / $0.4322 | Buy Now |
DISTI #
LM339F-E2
|
Avnet Americas | Ground Sense Comparator Quad 3V to 32/1.5V to 16V 14-Pin SOP Emboss T/R - Tape and Reel (Alt: LM339F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3796 / $0.4322 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 5320 |
|
$0.2059 / $0.2319 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 4424 |
|
$0.1710 / $0.4750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM339F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM339F-E2
ROHM Semiconductor
Comparator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.7 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 1000 ns | |
Seated Height-Max | 1.71 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM339F-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339F-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM339E | Comparator, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, MINI, PLASTIC, EMP-14 | New Japan Radio Co Ltd | LM339F-E2 vs NJM339E |
UPC339C | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NEC Electronics America Inc | LM339F-E2 vs UPC339C |
NJM339E-(TE2) | Comparator, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, MINI, PLASTIC, EMP-14 | New Japan Radio Co Ltd | LM339F-E2 vs NJM339E-(TE2) |
UPC339C-A | Comparators, , / | Renesas Electronics Corporation | LM339F-E2 vs UPC339C-A |
KIA339P | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, DIP-14 | KEC | LM339F-E2 vs KIA339P |
NJM339M-(T2) | Comparator, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, MINI, PLASTIC, DMP-14 | New Japan Radio Co Ltd | LM339F-E2 vs NJM339M-(T2) |
AN6912S | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, PDSO14, SOP-14 | Panasonic Electronic Components | LM339F-E2 vs AN6912S |
NJM339M-(TE2) | Comparator, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, MINI, PLASTIC, DMP-14 | New Japan Radio Co Ltd | LM339F-E2 vs NJM339M-(TE2) |
BA10339F-TR | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, LEAD FREE, SOP-14 | ROHM Semiconductor | LM339F-E2 vs BA10339F-TR |
LM339L-D14-T | Comparator, 4 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, LEAD FREE, DIP-14 | Unisonic Technologies Co Ltd | LM339F-E2 vs LM339L-D14-T |