Part Details for LM339EDR2G by onsemi
Overview of LM339EDR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM339EDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1246
|
Newark | Comparator, 1.3Us, 0 To 70Deg C, Comparator Type:General Purpose, No. Of Channels:4Channels, Response Time/Propogation Delay:1.3Μs, Supply Voltage Range:3V To 36V, Ic Case/Package:Soic, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Onsemi LM339EDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2590 / $0.3450 | Buy Now |
DISTI #
488-LM339EDR2GCT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2327 In Stock |
|
$0.2501 / $0.7600 | Buy Now |
DISTI #
LM339EDR2G
|
Avnet Americas | Comparator, General Purpose, 4-Channels, 3 V to 36 V, 14 Pins, SOIC - Tape and Reel (Alt: LM339EDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1076 / $0.1285 | Buy Now |
DISTI #
863-LM339EDR2G
|
Mouser Electronics | Analog Comparators Single Supply Quad Comparator RoHS: Compliant | 1858 |
|
$0.2480 / $0.7500 | Buy Now |
|
Future Electronics | Single Supply Quad Comparators RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Rochester Electronics | Comparator, Quad, Single Supply RoHS: Compliant Status: Active Min Qty: 1 | 6293 |
|
$0.2480 / $0.2918 | Buy Now |
DISTI #
LM339EDR2G
|
Avnet Americas | Comparator, General Purpose, 4-Channels, 3 V to 36 V, 14 Pins, SOIC - Tape and Reel (Alt: LM339EDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1076 / $0.1285 | Buy Now |
DISTI #
LM339EDR2G
|
Avnet Americas | Comparator, General Purpose, 4-Channels, 3 V to 36 V, 14 Pins, SOIC - Tape and Reel (Alt: LM339EDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1076 / $0.1285 | Buy Now |
DISTI #
LM339EDR2G
|
Avnet Silica | Comparator, General Purpose, 4-Channels, 3 V to 36 V, 14 Pins, SOIC (Alt: LM339EDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LM339EDR2G
|
EBV Elektronik | Comparator, General Purpose, 4-Channels, 3 V to 36 V, 14 Pins, SOIC (Alt: LM339EDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for LM339EDR2G
LM339EDR2G CAD Models
LM339EDR2G Part Data Attributes
|
LM339EDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM339EDR2G
onsemi
Comparator, Quad, Single Supply, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 1.3 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |