-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36-V, -40°C to 85°C quad standard comparator 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM339BIPWRCT-ND
|
DigiKey | IC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
5857 In Stock |
|
$0.0918 / $0.4200 | Buy Now |
DISTI #
595-LM339BIPWR
|
Mouser Electronics | Analog Comparators 36-V, -40°C to 85°C quad standard comparator 14-TSSOP -40 to 85 RoHS: Compliant | 4529 |
|
$0.0910 / $0.4100 | Buy Now |
|
Ameya Holding Limited | 14801 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | TSSOP-14 Comparators ROHS | 800 |
|
$0.1217 / $0.1274 | Buy Now |
|
Chips Pulse Industry Limited | 14-TSSOP New Arrivals ROHS Purchase Online, Ship Immediately | 960 |
|
$0.1118 / $0.1170 | Buy Now |
|
LCSC | TSSOP-14 Comparators ROHS | 800 |
|
$0.1242 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM339BIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM339BIPWR
Texas Instruments
36-V, -40°C to 85°C quad standard comparator 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 1000 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 38 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |