-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Quad, Single Supply, 4860-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C8166
|
Newark | General Purpose Comparator, Quad, 1.3 Us, Sop-14, Comparator Type:General Purpose, No. Of Comparators:4 Comparators, Response Time:1.3Μs, Supply Voltage Range:± 1V To ± 18V, Comparator Case Style:Sop, No. Of Pins:14Pins, Msl:- Rohs Compliant: Yes |Onsemi LM339AM Min Qty: 1453 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LM339AM
|
Avnet Americas | Comparator Quad ±18V/36V 14-Pin SOIC N Rail - Rail/Tube (Alt: LM339AM) RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 30332 Partner Stock |
|
$0.5952 / $0.7104 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Rochester Electronics | LM339-N Low Power Low Offset Voltage Quad Comparator RoHS: Not Compliant Status: Active Min Qty: 1 | 16031 |
|
$0.7500 / $0.8824 | Buy Now |
DISTI #
LM339AM
|
Avnet Americas | Comparator Quad ±18V/36V 14-Pin SOIC N Rail - Rail/Tube (Alt: LM339AM) RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 30332 Partner Stock |
|
$0.5952 / $0.7104 | Buy Now |
DISTI #
LM339AM
|
Avnet Americas | Comparator Quad ±18V/36V 14-Pin SOIC N Rail - Rail/Tube (Alt: LM339AM) RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 30332 Partner Stock |
|
$0.5952 / $0.7104 | Buy Now |
DISTI #
6552146
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1490 / $0.4066 | Buy Now |
|
Flip Electronics | Stock, ship today | 30332 |
|
$0.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM339AM
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM339AM
onsemi
Comparator, Quad, Single Supply, 4860-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-14 | |
Manufacturer Package Code | 751ER | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.56 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.95 mm |