Datasheets
LM339AM by:

Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOP-14

Part Details for LM339AM by Fairchild Semiconductor Corporation

Overview of LM339AM by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM339AM

Part # Distributor Description Stock Price Buy
DISTI # 2156-LM339AM-ND
DigiKey LM339-N LOW POWER LOW OFFSET VOL Min Qty: 344 Container: Bulk MARKETPLACE PRODUCT 839
In Stock
  • 344 $0.8700
$0.8700 Buy Now
Bristol Electronics   13
RFQ
Bristol Electronics   48
RFQ
Quest Components Voltage Comparator, Quad, 14 Pin, Plastic, SOP 10
  • 1 $0.5000
  • 11 $0.2500
$0.2500 / $0.5000 Buy Now
Rochester Electronics LM339-N Low Power Low Offset Voltage Quad Comparator RoHS: Not Compliant Status: Active Min Qty: 1 42705
  • 1 $0.8824
  • 25 $0.8648
  • 100 $0.8295
  • 500 $0.7942
  • 1,000 $0.7500
$0.7500 / $0.8824 Buy Now
Win Source Electronics IC COMPARATOR QUAD 14-SOP 16618
  • 180 $0.2830
  • 435 $0.2320
  • 670 $0.2250
  • 920 $0.2180
  • 1,185 $0.2110
  • 1,590 $0.1890
$0.1890 / $0.2830 Buy Now

Part Details for LM339AM

LM339AM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM339AM Part Data Attributes

LM339AM Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM339AM Fairchild Semiconductor Corporation Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOP-14
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Package Description SOP-14
Reach Compliance Code compliant
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.4 µA
Bias Current-Max (IIB) @25C 0.25 µA
Input Offset Voltage-Max 4000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.56 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Type OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Response Time-Nom 1300 ns
Seated Height-Max 1.8 mm
Supply Current-Max 2.5 mA
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.95 mm

Resources and Additional Insights for LM339AM

Reference Designs related to LM339AM

LM339AM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM339AM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM339AM by Fairchild Semiconductor Corporation

  • Please alert me when LM339AM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM339AM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM339AM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM339AM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM339AM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM339AM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: