Datasheets
LM339AM/NOPB by:

IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, LEAD FREE, SOIC-14, Comparator

Part Details for LM339AM/NOPB by National Semiconductor Corporation

Overview of LM339AM/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM339AM/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 2156-LM339AM/NOPB-ND
DigiKey LM339-N LOW POWER LOW OFFSET VOL Min Qty: 485 Container: Bulk MARKETPLACE PRODUCT 665
In Stock
  • 485 $0.6200
$0.6200 Buy Now
Bristol Electronics   40
RFQ
Rochester Electronics LM339 - Low Power Low Offset Voltage Quad Comparator RoHS: Compliant Status: Active Min Qty: 1 720
  • 1 $0.6256
  • 25 $0.6131
  • 100 $0.5881
  • 500 $0.5630
  • 1,000 $0.5318
$0.5318 / $0.6256 Buy Now
DISTI # SMC-LM339AM/NOPB
Sensible Micro Corporation Ic Lm339Am So14 R/T RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1340 Container: Tubes 41
  • 100 $0.9245
  • 500 $0.8815
  • 1,000 $0.8591
$0.8591 / $0.9245 RFQ

Part Details for LM339AM/NOPB

LM339AM/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM339AM/NOPB Part Data Attributes

LM339AM/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM339AM/NOPB National Semiconductor Corporation IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, LEAD FREE, SOIC-14, Comparator
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description LEAD FREE, SOIC-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.4 µA
Bias Current-Max (IIB) @25C 0.25 µA
Input Offset Voltage-Max 4000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.65 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Type OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Response Time-Nom 1300 ns
Seated Height-Max 1.75 mm
Supply Current-Max 2.5 mA
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Alternate Parts for LM339AM/NOPB

This table gives cross-reference parts and alternative options found for LM339AM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339AM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM339AMX IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, SOIC-14, Comparator National Semiconductor Corporation LM339AM/NOPB vs LM339AMX
LM339AMX/NOPB IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, LEAD FREE, SOIC-14, Comparator National Semiconductor Corporation LM339AM/NOPB vs LM339AMX/NOPB
Part Number Description Manufacturer Compare
LM239AMX Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOP-14 Fairchild Semiconductor Corporation LM339AM/NOPB vs LM239AMX
KA239AD Comparator, 4 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14, SOP-14 Samsung Semiconductor LM339AM/NOPB vs KA239AD
LM239AD QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 Motorola Mobility LLC LM339AM/NOPB vs LM239AD
LM339AMX IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, SOIC-14, Comparator National Semiconductor Corporation LM339AM/NOPB vs LM339AMX
LM339AMX/NOPB IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, LEAD FREE, SOIC-14, Comparator National Semiconductor Corporation LM339AM/NOPB vs LM339AMX/NOPB
LM339AD QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 Motorola Mobility LLC LM339AM/NOPB vs LM339AD

Resources and Additional Insights for LM339AM/NOPB

Reference Designs related to LM339AM/NOPB

LM339AM/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM339AM/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM339AM/NOPB by National Semiconductor Corporation

  • Please alert me when LM339AM/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM339AM/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM339AM/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM339AM/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM339AM/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM339AM/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: