-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision quad differential comparator, commercial grade 14-SSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM339ADBRCT-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.1199 / $0.4200 | Buy Now |
DISTI #
595-LM339ADBR
|
Mouser Electronics | Analog Comparators Quad Differential Comparator RoHS: Compliant | 7990 |
|
$0.1190 / $0.4100 | Buy Now |
|
Quest Components | COMPARATOR, 4 FUNC, 2000UV OFFSET-MAX, 300NS RESPONSE TIME, BIPOLAR, PDSO14 | 50 |
|
$0.1786 / $0.2679 | Buy Now |
|
Ameya Holding Limited | IC QUAD DIFF COMPARATOR 14-SSOP | 10000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC QUAD DIFF COMPARATOR 14-SSOP | 396 |
|
$0.2237 / $0.3947 | Buy Now |
|
Chips Pulse Industry Limited | SSOP-14-208mil Comparators ROHS Purchase Online, Ship Immediately | 475 |
|
$0.2055 / $0.2672 | Buy Now |
|
LCSC | SSOP-14-208mil Comparators ROHS | 396 |
|
$0.2283 / $0.4028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM339ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM339ADBR
Texas Instruments
Precision quad differential comparator, commercial grade 14-SSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LM339ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339ADBRG4 | Quad Differential Comparator 14-SSOP 0 to 70 | Texas Instruments | LM339ADBR vs LM339ADBRG4 |