-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM337TG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0747
|
Newark | Adjustable Regulator, -1.2V To -37V, To-220Ab, Output Type:Adjustable, No. Of Outputs:1Outputs, O... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1967 |
|
$0.4040 / $0.5140 | Buy Now |
DISTI #
LM337TGOS-ND
|
DigiKey | IC REG LIN NEG ADJ 1.5A TO220 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1261 In Stock |
|
$0.3713 / $1.5900 | Buy Now |
DISTI #
45J0747
|
Avnet Americas | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220 Rail - Bulk (Alt: 45J0747) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk |
1967 Partner Stock |
|
$0.4940 / $1.3900 | Buy Now |
DISTI #
LM337TG
|
Avnet Americas | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: LM337TG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.2565 / $0.2876 | Buy Now |
DISTI #
863-LM337TG
|
Mouser Electronics | Linear Voltage Regulators 1.5A -1.2 to -37V ADJ Negative RoHS: Compliant | 8082 |
|
$0.3660 / $1.5100 | Buy Now |
DISTI #
E02:0323_00017842
|
Arrow Electronics | Standard Regulator Neg -1.2V to -37V 0.4A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2439 | Europe - 24907 |
|
$0.2417 / $0.5116 | Buy Now |
DISTI #
V36:1790_07311730
|
Arrow Electronics | Standard Regulator Neg -1.2V to -37V 0.4A 3-Pin(3+Tab) TO-220 Tube Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks Date Code: 2410 | Americas - 8979 |
|
$0.2408 / $0.5920 | Buy Now |
|
Future Electronics | LM337 Series 1.5 A 1.2 to 37 V ADJ Output Negative Voltage Regulator - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tube |
1789 Tube |
|
$0.2350 / $0.2650 | Buy Now |
|
Future Electronics | LM337 Series 1.5 A 1.2 to 37 V ADJ Output Negative Voltage Regulator - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2150 Package Multiple: 50 Lead time: 7 Weeks Container: Tube |
0 Tube |
|
$0.2350 / $0.2650 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = 0° to +125°C RoHS: Compliant |
4900 In Stock |
|
$0.3548 / $0.6260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM337TG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM337TG
onsemi
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for LM337TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM337T | onsemi | Check for Price | Linear Voltage Regulator, Negative, Adjustable Output, 1.5 A, TO-220-3, 1000-TUBE | LM337TG vs LM337T |
LM337T | Motorola Mobility LLC | Check for Price | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | LM337TG vs LM337T |
LM337T/NOPB | Texas Instruments | $1.4216 | 1.5-A, negative, adjustable linear voltage regulator 3-TO-220 0 to 125 | LM337TG vs LM337T/NOPB |
LM337T/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Negative Single Output Standard Regulator | LM337TG vs LM337T/NOPB |