-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, Negative, Adjustable Output, 1.5 A, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2256
|
Newark | Linear Volt Reg, Adj, -1.25V, To-220-3 |Onsemi LM337T Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.7400 | Buy Now |
DISTI #
LM337T
|
Avnet Americas | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: LM337T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 142 |
|
RFQ | ||
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, -1.2 TO -47V, Bi-Polar, 3 Pin, Plastic, SIP (Also Known As: LM337TP+) | 9 |
|
$3.9057 / $5.3259 | Buy Now |
DISTI #
SMC-LM337T
|
Sensible Micro Corporation | Voltage Regulator, Adjustable, -1.2 To -47V, Bi-Polar, 3 Pin, Plastic, Sip (Also Known As: Lm337Tp+) RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 50 |
|
$1.4400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM337T
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM337T
onsemi
Linear Voltage Regulator, Negative, Adjustable Output, 1.5 A, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for LM337T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM337T | 1.5-A, negative, adjustable linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LM337T vs LM337T |
LM337T/NOPB | 1.5-A, negative, adjustable linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LM337T vs LM337T/NOPB |
LM337T/LF01 | 1.5-A, negative, adjustable linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LM337T vs LM337T/LF01 |
LM337TG | Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | LM337T vs LM337TG |