Part Details for LM337T by Fairchild Semiconductor Corporation
Overview of LM337T by Fairchild Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM337T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, -1.2 TO -47V, Bi-Polar, 3 Pin, Plastic, SIP (Also Known As: LM337TP+) | 319 |
|
$2.3490 / $5.8725 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, -1.2 TO -47V, Bi-Polar, 3 Pin, Plastic, SIP | 319 |
|
$2.3490 / $5.8725 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, -1.2 TO -47V, Bi-Polar, 3 Pin, Plastic, SIP | 1 |
|
$1.6100 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, -1.2 TO -47V, Bi-Polar, 3 Pin, Plastic, SIP (Also Known As: LM337TP+) | 1 |
|
$1.6100 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, -1.2 TO -47V, Bi-Polar, 3 Pin, Plastic, SIP | 24 |
|
$3.5506 / $5.3259 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, -1.2 TO -47V, Bi-Polar, 3 Pin, Plastic, SIP (Also Known As: LM337TP+) | 24 |
|
$3.5506 / $5.3259 | Buy Now |
|
NexGen Digital | 3 |
|
RFQ | ||
|
Win Source Electronics | IC REG LINEAR ADJ 1.5A TO220-3 | 77192 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for LM337T
LM337T CAD Models
LM337T Part Data Attributes:
|
LM337T
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM337T
Fairchild Semiconductor Corporation
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.07 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for LM337T
This table gives cross-reference parts and alternative options found for LM337T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM137SMDR4 | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, CBCC3, HERMETIC SEALED, CERAMIC, TO-276AB, SMD1-3 | TT Electronics Resistors | LM337T vs LM137SMDR4 |
7703403UX | Adjustable Negative Standard Regulator, | Linfinity Microelectronics | LM337T vs 7703403UX |
IP137AG-BSS2 | Adjustable Negative Standard Regulator, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | LM337T vs IP137AG-BSS2 |
IP137AG-883BR1 | ADJUSTABLE NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM337T vs IP137AG-883BR1 |
IP137IGR1 | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | TT Electronics Resistors | LM337T vs IP137IGR1 |
7703406UA | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, GLASS, TO-257, 3 PIN | Solitron Devices Inc | LM337T vs 7703406UA |
IP137G-DESC | ADJUSTABLE NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM337T vs IP137G-DESC |
LM337T#TR | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Negative Single Output Standard Regulator | Linear Technology | LM337T vs LM337T#TR |
77034062X | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | Linfinity Microelectronics | LM337T vs 77034062X |
IP137MAHVG | ADJUSTABLE NEGATIVE REGULATOR, MSFM3, METAL, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM337T vs IP137MAHVG |