-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, negative, adjustable linear voltage regulator 4-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM337IMPCT-ND
|
DigiKey | IC REG LIN NEG ADJ 1.5A SOT223-4 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13211 In Stock |
|
$1.3900 / $2.7300 | Buy Now |
|
Ameya Holding Limited | IC REG LDO NEG ADJ 1A SOT223 | 995 |
|
RFQ | |
DISTI #
C1S523900067633
|
Chip1Stop | LDO Regulator Neg -1.2V to -37V 1A 4-Pin(3+Tab) SOT-223 T/R RoHS: Not Compliant Container: Cut Tape | 870 |
|
$1.3100 / $2.4500 | Buy Now |
|
Win Source Electronics | IC REG LINEAR ADJ 1A SOT223-4 | 59450 |
|
$0.3830 / $0.4950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM337IMP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM337IMP
Texas Instruments
1.5-A, negative, adjustable linear voltage regulator 4-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-12-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2.4 V | |
Input Voltage-Max | 4.2 V | |
Input Voltage-Min | 40 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | -1.2 V | |
Output Voltage1-Min | -37 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.4% | |
Width | 3.56 mm |
This table gives cross-reference parts and alternative options found for LM337IMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337IMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM337IMPX/NOPB | Texas Instruments | $1.2151 | 1.5-A, negative, adjustable linear voltage regulator 4-SOT-223 -40 to 125 | LM337IMP vs LM337IMPX/NOPB |
LM337IMP/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PDSO4, SOT-223, 3 PIN, Adjustable Negative Single Output Standard Regulator | LM337IMP vs LM337IMP/NOPB |
LM337IMP | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PDSO4, SOT-223, 3 PIN, Adjustable Negative Single Output Standard Regulator | LM337IMP vs LM337IMP |
LM337IMPX | Texas Instruments | Check for Price | 1.5-A, negative, adjustable linear voltage regulator 4-SOT-223 -40 to 125 | LM337IMP vs LM337IMPX |
LM337MP | Texas Instruments | Check for Price | 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PDSO4 | LM337IMP vs LM337MP |