Part Details for LM337H by STMicroelectronics
Results Overview of LM337H by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM337H Information
LM337H by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM337H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3700 |
|
$7.5684 / $13.1625 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,-1.2 TO -37V,BIPOLAR,CAN,4PIN,METAL | 2960 |
|
$9.2138 / $17.5500 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,-1.2 TO -37V,BIPOLAR,CAN,4PIN,METAL | 55 |
|
$10.2240 / $17.0400 | Buy Now |
Part Details for LM337H
LM337H CAD Models
LM337H Part Data Attributes
|
LM337H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM337H
STMicroelectronics
1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-39 | |
Package Description | TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.04 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM337H
This table gives cross-reference parts and alternative options found for LM337H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT337AH | Linear Technology | Check for Price | 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBCY3 | LM337H vs LT337AH |
LM137H | TT Electronics Resistors | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, MBCY3, TO-39, 3 PIN | LM337H vs LM137H |
7703406XX | Micross Components | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, MBCY3, TO-39, 3 PIN | LM337H vs 7703406XX |
LM137MHR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | LM337H vs LM137MHR1 |
7703408ZA | TT Electronics Resistors | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, METAL, BFM-2 | LM337H vs 7703408ZA |
SG137AT/883B | Microsemi Corporation | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | LM337H vs SG137AT/883B |
IP137H | TT Electronics Resistors | Check for Price | Adjustable Negative Standard Regulator, 1.25V Min, 37V Max, MBCY3, TO-39, 3 PIN | LM337H vs IP137H |
LM137HR1 | TT Electronics Resistors | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, MBCY3, TO-39, 3 PIN | LM337H vs LM137HR1 |
7703403XA | Microsemi Corporation | Check for Price | Adjustable Negative Standard Regulator, -1.2V Min, -37V Max, BIPolar, MBCY3, | LM337H vs 7703403XA |
LM137MAH | TT Electronics Resistors | Check for Price | Adjustable Negative Standard Regulator, MBCY3, TO-39, 3 PIN | LM337H vs LM137MAH |