-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = 0° to +125°C, 3 LEAD D2PAK, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6443
|
Newark | Linear Volt Reg, -37V, 1.5A, To-253-3, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:-1.2V, Adjustable Output Voltage Max:-37V, Input Voltage Min:-, Input Voltage Max:40V, Product Range:-, Output Current:1.5A, Output Rohs Compliant: Yes |Onsemi LM337D2TR4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 63 |
|
$0.6160 / $1.4500 | Buy Now |
DISTI #
71J5018
|
Newark | Ic, volt Regulator, adjustable,-1.2 To -37V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi LM337D2TR4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5330 / $0.7210 | Buy Now |
DISTI #
LM337D2TR4GOSCT-ND
|
DigiKey | IC REG LIN NEG ADJ 1.5A D2PAK-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5636 In Stock |
|
$0.5417 / $1.4000 | Buy Now |
DISTI #
LM337D2TR4G
|
Avnet Americas | LDO Regulator Neg -1.2V to -37V 1.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: LM337D2TR4G) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 2400 |
|
$0.2857 / $0.3410 | Buy Now |
DISTI #
863-LM337D2TR4G
|
Mouser Electronics | Linear Voltage Regulators 1.5A -1.2 to -37V ADJ Negative RoHS: Compliant | 4843 |
|
$0.5410 / $1.4000 | Buy Now |
|
Future Electronics | LM337 Series 1.5 A 1.2 to 37 V ADJ Output Negative Voltage Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.5300 / $0.5750 | Buy Now |
DISTI #
LM337D2TR4G
|
Avnet Americas | LDO Regulator Neg -1.2V to -37V 1.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: LM337D2TR4G) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 2400 |
|
$0.2857 / $0.3410 | Buy Now |
|
Ameya Holding Limited | Min Qty: 800 | 790 |
|
$0.7921 / $0.8417 | Buy Now |
DISTI #
LM337D2TR4G
|
Avnet Asia | LDO Regulator Neg -1.2V to -37V 1.5A 3-Pin(2+Tab) D2PAK T/R (Alt: LM337D2TR4G) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.4148 / $0.4839 | Buy Now |
DISTI #
LM337D2TR4G
|
Avnet Silica | LDO Regulator Neg -1.2V to -37V 1.5A 3-Pin(2+Tab) D2PAK T/R (Alt: LM337D2TR4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days | Silica - 1600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM337D2TR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM337D2TR4G
onsemi
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = 0° to +125°C, 3 LEAD D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 3 LEAD D2PAK | |
Pin Count | 3 | |
Manufacturer Package Code | 936-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.576 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for LM337D2TR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337D2TR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM337D2T | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | LM337D2TR4G vs LM337D2T |
LM337KTTR | 1.5-A, negative, adjustable linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LM337D2TR4G vs LM337KTTR |
LM337D2TG | Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = 0° to +125°C, 3 LEAD D2PAK, 50-TUBE | onsemi | LM337D2TR4G vs LM337D2TG |
LM337KTTRG3 | 1.5-A, negative, adjustable linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LM337D2TR4G vs LM337KTTRG3 |
LM337D2TR4 | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | LM337D2TR4G vs LM337D2TR4 |