Part Details for LM3370TL-3806/NOPB by National Semiconductor Corporation
Overview of LM3370TL-3806/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
UPD70F3806GB(R)-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for LM3370TL-3806/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3370TL-3806/NOPB-14-ND
|
DigiKey | DUAL SWITCHING CONTROLLER, VOLTA Min Qty: 500 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$0.7400 | Buy Now |
|
Rochester Electronics | Dual Switching Controller, Voltage-mode, 1.4A, 2400kHz Switching Freq-Max, PBGA20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 750 |
|
$0.6078 / $0.7151 | Buy Now |
Part Details for LM3370TL-3806/NOPB
LM3370TL-3806/NOPB CAD Models
LM3370TL-3806/NOPB Part Data Attributes
|
LM3370TL-3806/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3370TL-3806/NOPB
National Semiconductor Corporation
IC 1.4 A DUAL SWITCHING CONTROLLER, 2400 kHz SWITCHING FREQ-MAX, PBGA20, 3 X 2 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, , MO-211DG, MICRO, SMD-20, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 3 X 2 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, , MO-211DG, MICRO, SMD-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AUTOMATIC PWM/PFM MODE AVAILABLE; ALSO 1.8 VOLT OUTPUT AVAILABLE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Nom | 1.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.047 mm |