Part Details for LM337 by STMicroelectronics
Results Overview of LM337 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM337 Information
LM337 by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LM337
LM337 CAD Models
Resources and Additional Insights for LM337
Reference Designs related to LM337
-
PMP8869 具有 85-265VAC 输入的初级侧稳压反激 (12V @ 3W)
The PMP8869 reference design uses the UCC28700 primary-side regulated flyback controller to generate a 12V/250mA output from a universal AC input. The valley switching of the UCC28700 allows this low-cost design to achieve a maximum load efficiency over 80%; no load losses are less than 30mW. This circuit fits onto a 23mm x 37mm PCB.
- TIDA-00741 面向 PoE PD 应用的 UPOE 高效反激转换器 (12V/3.8A) 参考设计
-
30W Ultra Wide Range Power Supply for Protection Relays Reference Design
This power supply solution for Protection Relays handles an ultra-wide range of both AC (88-276V AC) and DC (24-250V DC) inputs making it a suitable platform to power a variety of Protection Relays. The power supply is designed to output industry standard voltages (such as +/- 12V and isolated 6.75V) required in many Protection Relays while also providing excellent line and load regulation (
-
Small Form Factor 12W Ultra Wide Range Power Supply for Protection Relays - Reference Design
This small form factor: 12W power supply solution for protection relays handles an ultra-wide range of both AC and DC inputs making it a suitable platform to power a variety of lower power protection relays that need to be placed in a small housing. The power supply is designed to output industry standard voltages required in protection relays while also providing excellent line and load regulation. This solution has been engineered for high wattage with good efficiency and has also been pre-compliance tested for IEC61000-4 (EFT and Surge) and CISPR 11 Class A (Interference).