Part Details for LM335ZNOPB by National Semiconductor Corporation
Overview of LM335ZNOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM335ZNOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | PRECISION TEMPERATURE SENSOR Analog Voltage Output Sensor, 2.92V Min, 3.04V Max, 0.6ohm, 1Cel, Bipolar, Cylindrical, 3 Pin, Through Hole Mount RoHS: Compliant |
|
|
RFQ |