-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM334MX/NOPB by Texas Instruments is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM334MX/NOPBCT-ND
|
DigiKey | IC CURRENT SOURCE 6% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2521 In Stock |
|
$0.3236 / $0.7500 | Buy Now |
DISTI #
926-LM334MX/NOPB
|
Mouser Electronics | Current & Power Monitors & Regulators 3-Terminal Adj Crnt Source A 926-LM334M/NOPB RoHS: Compliant | 11220 |
|
$0.3180 / $0.7500 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO8 | 198 |
|
$0.3329 / $0.7134 | Buy Now |
|
Ameya Holding Limited | IC CURRENT SOURCE 3% 8SOIC | 2500 |
|
Buy Now RFQ | |
DISTI #
LM334MX/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2943 |
|
$0.3380 / $0.6600 | Buy Now |
|
New Advantage Corporation | IC-334 CURRENT SOURCE 3% SOIC8 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1876 |
|
$0.7919 / $0.8484 | Buy Now |
|
Vyrian | Other Function Semiconductors | 23421 |
|
RFQ | |
|
Win Source Electronics | Current Regulator Diode 400mW 8-Pin SOIC T/R / IC CURRENT SOURCE 3% 8SOIC | 26190 |
|
$0.3698 / $0.5547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM334MX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM334MX/NOPB
Texas Instruments
0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM334MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM334MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM334SMX/NOPB | Texas Instruments | $1.5032 | 0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70 | LM334MX/NOPB vs LM334SMX/NOPB |
LM334SMX/NOPB | National Semiconductor Corporation | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other | LM334MX/NOPB vs LM334SMX/NOPB |
LM334SM | Texas Instruments | Check for Price | 3-Terminal Adjustable Current Source 8-SOIC 0 to 70 | LM334MX/NOPB vs LM334SM |
LM334SM/NOPB | Texas Instruments | $2.3385 | 0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70 | LM334MX/NOPB vs LM334SM/NOPB |