Part Details for LM334D by STMicroelectronics
Overview of LM334D by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LM334D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1600 |
|
$0.7742 / $2.2120 | Buy Now |
Part Details for LM334D
LM334D CAD Models
LM334D Part Data Attributes:
|
LM334D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM334D
STMicroelectronics
Three Terminal Adjustable Current Source
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SO(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM334D
This table gives cross-reference parts and alternative options found for LM334D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM334D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM334M/NOPB | IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other | National Semiconductor Corporation | LM334D vs LM334M/NOPB |
LM334SMX/NOPB | IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other | National Semiconductor Corporation | LM334D vs LM334SMX/NOPB |
LM334SM/NOPB | 0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70 | Texas Instruments | LM334D vs LM334SM/NOPB |
LM334DT | Three Terminal Adjustable Current Source | STMicroelectronics | LM334D vs LM334DT |
LM334MX | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | LM334D vs LM334MX |
LM334SMX | IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other | National Semiconductor Corporation | LM334D vs LM334SMX |
LM334M/NOPB | 0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70 | Texas Instruments | LM334D vs LM334M/NOPB |
LM334M | 0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70 | Texas Instruments | LM334D vs LM334M |