Part Details for LM334 by National Semiconductor Corporation
Overview of LM334 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | NSC LM334 UNINSPECTED BARE DIE | 3 in Stock |
|
RFQ |
Part Details for LM334
LM334 CAD Models
Resources and Additional Insights for LM334
Reference Designs related to LM334
-
Capacitor-Based Backup Power Supply for PLC Modules Reference Design
TIDA-00500 is a reference design to provide power to load for short duration of time after a power interrupt has occurred. Traditionally Programmable Logic Controllers (PLCs) are equipped with a recharge battery source for alternative power. This battery source often suffers from drawbacks like complex charging topologies: charging time: periodic maintenance: and eco-hazards. In scenarios where PLCs need to be functional for a short duration of time after power interrupt: a capacitor based backup is a much simpler and more effective approach because of the higher power density in comparison to a standard battery-based solution.
-
PMP10816 通用交流输入、48V/200W 初级侧调节反激式转换器参考设计
The PMP10816 reference design uses the UCC28710 flyback controller to generate a 48V/200W output from a universal AC input. The primary-side regulation technique implemented by the UCC28710 eliminates the need for an opto coupler, reducing the size and cost of the design. In addition, the valley