Part Details for LM3302DRG4 by Texas Instruments
Results Overview of LM3302DRG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3302DRG4 Information
LM3302DRG4 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM3302DRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3302DRG4-ND
|
DigiKey | IC QUAD DIFF COMPARATOR 14-SOIC Min Qty: 1211 Lead time: 33 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.2500 | Buy Now |
|
Rochester Electronics | Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.2026 / $0.2383 | Buy Now |
|
Vyrian | Amplifiers | 1838 |
|
RFQ |
Part Details for LM3302DRG4
LM3302DRG4 CAD Models
LM3302DRG4 Part Data Attributes
|
LM3302DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3302DRG4
Texas Instruments
Quad, General Purpose Differential Comparator 14-SOIC -40 to 85
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Input Offset Voltage-Max | 40000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 28 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM3302DRG4
This table gives cross-reference parts and alternative options found for LM3302DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3302DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CA239AM96 | Intersil Corporation | Check for Price | IC,VOLT COMPARATOR,QUAD,BIPOLAR,SOP,14PIN,PLASTIC | LM3302DRG4 vs CA239AM96 |
TLC3704MDG4 | Texas Instruments | Check for Price | Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC -55 to 125 | LM3302DRG4 vs TLC3704MDG4 |
AS339MTR-E1 | Diodes Incorporated | $0.1617 | Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, ROHS COMPLIANT, SOIC-14 | LM3302DRG4 vs AS339MTR-E1 |
LM339L-S14-R | Unisonic Technologies Co Ltd | Check for Price | Comparator, 4 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14, LEAD FREE, SOP-14 | LM3302DRG4 vs LM339L-S14-R |
TS374MDT | STMicroelectronics | Check for Price | QUAD COMPARATOR, 12000uV OFFSET-MAX, 600ns RESPONSE TIME, PDSO14, MICRO, PLASTIC, SO-14 | LM3302DRG4 vs TS374MDT |
ALD4302SB | Advanced Linear Devices Inc | Check for Price | Comparator, 4 Func, 15000uV Offset-Max, 400ns Response Time, CMOS, PDSO14, SOIC-14 | LM3302DRG4 vs ALD4302SB |
TS374D | STMicroelectronics | Check for Price | QUAD COMPARATOR, 10000uV OFFSET-MAX, 600ns RESPONSE TIME, PDSO14, MICRO, PLASTIC, SO-14 | LM3302DRG4 vs TS374D |
LM339D3 | Rochester Electronics LLC | Check for Price | Comparator | LM3302DRG4 vs LM339D3 |
LM339-S14-R | Unisonic Technologies Co Ltd | Check for Price | Comparator, 4 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14, SOP-14 | LM3302DRG4 vs LM339-S14-R |
AS339AMTR-E1 | Diodes Incorporated | $0.1795 | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, ROHS COMPLIANT, SOIC-14 | LM3302DRG4 vs AS339AMTR-E1 |