Part Details for LM3302DG4 by Texas Instruments
Overview of LM3302DG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3302DG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPARATOR, 4 FUNC, 40000UV OFFSET-MAX, 1300NS RESPONSE TIME, BIPOLAR, PDSO14 | 145 |
|
$0.5075 / $1.0150 | Buy Now |
|
Quest Components | COMPARATOR, 4 FUNC, 40000UV OFFSET-MAX, 1300NS RESPONSE TIME, BIPOLAR, PDSO14 | 108 |
|
$0.6090 / $1.2180 | Buy Now |
Part Details for LM3302DG4
LM3302DG4 CAD Models
LM3302DG4 Part Data Attributes
|
LM3302DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3302DG4
Texas Instruments
QUAD COMPARATOR, 40000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 892345 | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.4 | |
Average Weight (mg) | 151.15 | |
CO2e (mg) | 1874.26 | |
Category CO2 Kg | 12.4 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V2.03a | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Input Offset Voltage-Max | 40000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 28 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM3302DG4
This table gives cross-reference parts and alternative options found for LM3302DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3302DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM12901E | Comparator, 4 Func, 4000uV Offset-Max, 500ns Response Time, BIPolar, PDSO14, EMP-14 | New Japan Radio Co Ltd | LM3302DG4 vs NJM12901E |
TS374MDT | QUAD COMPARATOR, 12000uV OFFSET-MAX, 600ns RESPONSE TIME, PDSO14, MICRO, PLASTIC, SO-14 | STMicroelectronics | LM3302DG4 vs TS374MDT |
CA339M96 | IC,VOLT COMPARATOR,QUAD,BIPOLAR,SOP,14PIN,PLASTIC | Intersil Corporation | LM3302DG4 vs CA339M96 |
AS339AM-E1 | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, ROHS COMPLIANT, SOIC-14 | Diodes Incorporated | LM3302DG4 vs AS339AM-E1 |
TLC3704MDG4 | Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC -55 to 125 | Texas Instruments | LM3302DG4 vs TLC3704MDG4 |
TS374D | QUAD COMPARATOR, 10000uV OFFSET-MAX, 600ns RESPONSE TIME, PDSO14, MICRO, PLASTIC, SO-14 | STMicroelectronics | LM3302DG4 vs TS374D |
LM339L-S14-R | Comparator, 4 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | LM3302DG4 vs LM339L-S14-R |
LM339ADP3 | Comparator | Rochester Electronics LLC | LM3302DG4 vs LM339ADP3 |
LR339D | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOP-14 | LRC Leshan Radio Co Ltd | LM3302DG4 vs LR339D |
TLC339QD | QUAD COMPARATOR, 10000uV OFFSET-MAX, 2500ns RESPONSE TIME, PDSO14, PLASTIC, SOP-14 | Texas Instruments | LM3302DG4 vs TLC339QD |