Part Details for LM3290TME/NOPB by Texas Instruments
Overview of LM3290TME/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3290TME/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM3290TME/NOPBCT-ND
|
DigiKey | RF MODULATOR 30WFBGA/DSBGA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
399 In Stock |
|
$1.5475 / $3.3100 | Buy Now |
DISTI #
595-LM3290TME/NOPB
|
Mouser Electronics | Power Management Specialized - PMIC RF Power Envelope Mod for Power Amp RoHS: Compliant | 224 |
|
$1.5400 / $3.3100 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$2.3680 / $3.8400 | Buy Now |
Part Details for LM3290TME/NOPB
LM3290TME/NOPB CAD Models
LM3290TME/NOPB Part Data Attributes:
|
LM3290TME/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3290TME/NOPB
Texas Instruments
RF Power Envelope Modulator for Power Amplifiers 30-DSBGA -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-XBGA-B30 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LM3290TME/NOPB
This table gives cross-reference parts and alternative options found for LM3290TME/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3290TME/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3290TMX/NOPB | RF Power Envelope Modulator for Power Amplifiers 30-DSBGA -30 to 85 | Texas Instruments | LM3290TME/NOPB vs LM3290TMX/NOPB |