Part Details for LM3281EVM by Texas Instruments
Overview of LM3281EVM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3281EVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42215-ND
|
DigiKey | EVALUATION MODULE LM3281 Min Qty: 1 Lead time: 20 Weeks Container: Box |
2 In Stock |
|
$58.8000 | Buy Now |
DISTI #
595-LM3281EVM
|
Mouser Electronics | Power Management IC Development Tools LM3281EVM 1.2A 3.3V Miniature DC-DC RoHS: Not Compliant | 1 |
|
$65.1600 / $65.1700 | Buy Now |
Part Details for LM3281EVM
LM3281EVM CAD Models
LM3281EVM Part Data Attributes:
|
LM3281EVM
Texas Instruments
Buy Now
|
Compare Parts:
LM3281EVM
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |