Datasheets
LM3279TLX/NOPB by: Texas Instruments

Buck-Boost Converter with MIPI® RFFE Interface for 3G and 4G RF Power Amplifiers 16-DSBGA -30 to 85

Part Details for LM3279TLX/NOPB by Texas Instruments

Overview of LM3279TLX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM3279TLX/NOPB

Part # Distributor Description Stock Price Buy
DISTI # LM3279TLX/NOPB-ND
DigiKey IC REG CONV 3G 1OUT 16DSBGA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $1.1657
  • 6,000 $1.1378
$1.1378 / $1.1657 Buy Now
DISTI # 595-LM3279TLX/NOPB
Mouser Electronics Switching Voltage Regulators Buck-Boost Cnvtr w/ MIPI RFFE IF RoHS: Compliant 0
  • 3,000 $1.1600
  • 6,000 $1.1300
$1.1300 / $1.1600 Order Now
Ameya Holding Limited IC BUCK BOOST CONV MIPI 16DSBGA 143450
RFQ

Part Details for LM3279TLX/NOPB

LM3279TLX/NOPB CAD Models

LM3279TLX/NOPB Part Data Attributes

LM3279TLX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM3279TLX/NOPB Texas Instruments Buck-Boost Converter with MIPI® RFFE Interface for 3G and 4G RF Power Amplifiers 16-DSBGA -30 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description VFBGA,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 0.4 TO 4.212V
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 2.7 V
Input Voltage-Nom 3.8 V
JESD-30 Code R-PBGA-B16
JESD-609 Code e1
Length 2.499 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Output Current-Max 1 A
Output Voltage-Max 4.2 V
Output Voltage-Min 0.4 V
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.675 mm
Surface Mount YES
Switcher Configuration BUCK-BOOST
Switching Frequency-Max 2700 kHz
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 2.116 mm

Alternate Parts for LM3279TLX/NOPB

This table gives cross-reference parts and alternative options found for LM3279TLX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3279TLX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS63011YFFR High Efficient Single Inductor Buck-Boost Converter with 2-A Switches 20-DSBGA -40 to 125 Texas Instruments LM3279TLX/NOPB vs TPS63011YFFR
TPS63011YFF 2.4A SWITCHING REGULATOR, 2600kHz SWITCHING FREQ-MAX, BGA20, 2.14 X 1.93 MM, LEAD FREE, DSBGA-20 Texas Instruments LM3279TLX/NOPB vs TPS63011YFF
TPS63011YFFT High Efficient Single Inductor Buck-Boost Converter with 2-A Switches 20-DSBGA -40 to 125 Texas Instruments LM3279TLX/NOPB vs TPS63011YFFT

LM3279TLX/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3279TLX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3279TLX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM3279TLX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM3279TLX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3279TLX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3279TLX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3279TLX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3279TLX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3279TLX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: