Part Details for LM324FJ-GE2 by ROHM Semiconductor
Results Overview of LM324FJ-GE2 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM324FJ-GE2 Information
LM324FJ-GE2 by ROHM Semiconductor is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM324FJ-GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LM324FJ-GE2CT-ND
|
DigiKey | GROUND SENSE OPERATIONAL AMPLIFI Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2497 In Stock |
|
$0.5900 / $2.2800 | Buy Now |
DISTI #
755-LM324FJ-GE2
|
Mouser Electronics | Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR RoHS: Compliant | 4979 |
|
$0.5900 / $2.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.6060 / $0.6190 | Buy Now |
DISTI #
73480969
|
Verical | Op Amp Quad GP ±16V/32V 14-Pin SOP-J T/R RoHS: Compliant Min Qty: 304 Package Multiple: 1 Date Code: 2301 | Americas - 1050 |
|
$0.2412 / $0.2586 | Buy Now |
DISTI #
84461769
|
Verical | Op Amp Quad GP ±16V/32V 14-Pin SOP-J T/R RoHS: Compliant Min Qty: 80 Package Multiple: 1 | Americas - 500 |
|
$1.9500 | Buy Now |
|
Quest Components | 840 |
|
$0.3020 / $0.7550 | Buy Now | |
DISTI #
LM324FJ-GE2
|
TTI | Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5900 / $0.6130 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2500-Authorized Distributor |
|
$0.6840 / $1.6400 | Buy Now RFQ |
DISTI #
LM324FJ-GE2
|
Avnet Silica | OP Amp Quad 03Vus5V 3V to 32V 14Pin SOPJ Emboss TR (Alt: LM324FJ-GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LM324FJ-GE2
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 500 |
|
$0.6910 / $1.9500 | Buy Now |
Part Details for LM324FJ-GE2
LM324FJ-GE2 CAD Models
LM324FJ-GE2 Part Data Attributes
|
LM324FJ-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM324FJ-GE2
ROHM Semiconductor
Operational Amplifier, 4 Func, 5000uV Offset-Max, PDSO14, SOP-14
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2017-12-19 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.65 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 800 | |
Width | 3.9 mm |